ex VAT

Hook Up Wire:

54 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2290814

RoHS

Reel of 30
Reel
1+
€43.4805
5+
€42.6072
10+
€41.7462
Min: 1 / Mult: 1
PVC
Red
16AWG
1.31mm²
100ft
30.5m
105°C
Solid
300V
Tinned Copper
2.11mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2924809

RoHS

Reel of 1
Reel
1+
€270.5385
5+
€265.1265
10+
€259.7145
Min: 1 / Mult: 1
PVC
Black
16AWG
1.31mm²
1000ft
305m
105°C
Solid
300V
Tinned Copper
2.11mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
3243677

RoHS

Reel of 305
Reel
1+
€1,200.9105
Min: 1 / Mult: 1
MPPE
Black
15AWG
1.53mm²
1000ft
305m
-
19 x 28AWG
300V
Copper
2.11mm
-
EcoGen EcoWire Plus Series
3249026

RoHS

Reel of 1
Reel
1+
€102.9141
Min: 1 / Mult: 1
PVC
Brown
26AWG
0.14mm²
1000ft
305m
-
7 x 34AWG
600V
Tinned Copper
2.11mm
-
-
3244019

RoHS

Reel of 305
Reel
1+
€956.5833
Min: 1 / Mult: 1
MPPE
Green, Yellow
15AWG
1.53mm²
1000ft
305m
-
19 x 28AWG
300V
Copper
2.11mm
-
EcoGen EcoWire Plus Series
3249030

RoHS

Reel of 1
Reel
1+
€102.9141
Min: 1 / Mult: 1
PVC
Orange
26AWG
0.14mm²
1000ft
305m
-
7 x 34AWG
600V
Tinned Copper
2.11mm
-
-
3246694

RoHS

Reel of 1
Reel
1+
€223.8723
Min: 1 / Mult: 1
PVC
Blue
16AWG
1.31mm²
1000ft
305m
-
Solid
300V
Tinned Copper
2.11mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
3244025

RoHS

Reel of 305
Reel
1+
€956.5833
Min: 1 / Mult: 1
MPPE
White
15AWG
1.53mm²
1000ft
305m
-
19 x 28AWG
300V
Copper
2.11mm
-
EcoGen EcoWire Plus Series
3246699

RoHS

Reel of 1
Reel
1+
€223.8723
Min: 1 / Mult: 1
PVC
Orange
16AWG
1.31mm²
1000ft
305m
-
Solid
300V
Tinned Copper
2.11mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
3244016

RoHS

Reel of 30
Reel
1+
€129.1377
Min: 1 / Mult: 1
MPPE
Brown
15AWG
1.53mm²
100ft
30m
-
19 x 28AWG
300V
Copper
2.11mm
-
EcoGen EcoWire Plus Series
3244017

RoHS

Reel of 305
Reel
1+
€956.5833
Min: 1 / Mult: 1
MPPE
Green
15AWG
1.53mm²
1000ft
305m
-
19 x 28AWG
300V
Copper
2.11mm
-
EcoGen EcoWire Plus Series
3244026

RoHS

Reel of 30
Reel
1+
€139.6542
Min: 1 / Mult: 1
MPPE
White
15AWG
1.53mm²
100ft
30m
-
19 x 28AWG
300V
Copper
2.11mm
-
EcoGen EcoWire Plus Series
3243678

RoHS

Reel of 305
Reel
1+
€956.5833
Min: 1 / Mult: 1
MPPE
Blue
15AWG
1.53mm²
1000ft
305m
-
19 x 28AWG
300V
Copper
2.11mm
-
EcoGen EcoWire Plus Series
3246706

RoHS

Reel of 1
Reel
1+
€36.3834
3+
€31.8324
Min: 1 / Mult: 1
PVC
Violet
16AWG
1.31mm²
100ft
30m
-
Solid
300V
Tinned Copper
2.11mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
3246703

RoHS

Reel of 1
Reel
1+
€223.8723
Min: 1 / Mult: 1
PVC
Slate
16AWG
1.31mm²
1000ft
305m
-
Solid
300V
Tinned Copper
2.11mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
3246705

RoHS

Reel of 1
Reel
1+
€223.8723
Min: 1 / Mult: 1
PVC
Violet
16AWG
1.31mm²
1000ft
305m
-
Solid
300V
Tinned Copper
2.11mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
3244028

RoHS

Reel of 305
Reel
1+
€956.5833
Min: 1 / Mult: 1
MPPE
Yellow
15AWG
1.53mm²
1000ft
305m
-
19 x 28AWG
300V
Copper
2.11mm
-
EcoGen EcoWire Plus Series
3244021

RoHS

Reel of 305
Reel
1+
€956.5833
Min: 1 / Mult: 1
MPPE
Orange
15AWG
1.53mm²
1000ft
305m
-
19 x 28AWG
300V
Copper
2.11mm
-
EcoGen EcoWire Plus Series
3244014

RoHS

Reel of 305
Reel
1+
€956.5833
Min: 1 / Mult: 1
MPPE
Brown
15AWG
1.53mm²
1000ft
305m
-
19 x 28AWG
300V
Copper
2.11mm
-
EcoGen EcoWire Plus Series
3249041

RoHS

Reel of 1
Reel
1+
€102.9141
Min: 1 / Mult: 1
PVC
Yellow
26AWG
0.14mm²
1000ft
305m
-
7 x 34AWG
600V
Tinned Copper
2.11mm
-
-
3249034

RoHS

Reel of 1
Reel
1+
€102.9141
Min: 1 / Mult: 1
PVC
Slate
26AWG
0.14mm²
1000ft
305m
-
7 x 34AWG
600V
Tinned Copper
2.11mm
-
-
3249036

RoHS

Reel of 1
Reel
1+
€102.9141
Min: 1 / Mult: 1
PVC
Violet
26AWG
0.14mm²
1000ft
305m
-
7 x 34AWG
600V
Tinned Copper
2.11mm
-
-
3249021

RoHS

Reel of 1
Reel
1+
€102.9141
Min: 1 / Mult: 1
PVC
Black
26AWG
0.14mm²
1000ft
305m
-
7 x 34AWG
600V
Tinned Copper
2.11mm
-
-
3244018

RoHS

Reel of 30
Reel
1+
€152.1018
Min: 1 / Mult: 1
MPPE
Green
15AWG
1.53mm²
100ft
30m
-
19 x 28AWG
300V
Copper
2.11mm
-
EcoGen EcoWire Plus Series
3249028

RoHS

Reel of 1
Reel
1+
€102.9141
Min: 1 / Mult: 1
PVC
Green
26AWG
0.14mm²
1000ft
305m
-
7 x 34AWG
600V
Tinned Copper
2.11mm
-
-
1-25 of 54 items
of 3 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account