ex VAT

Hook Up Wire:

31 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1285908

RoHS

Pack of 100
1+
€42.5703
5+
€41.7216
10+
€40.8729
Min: 1 / Mult: 1
Silicone
Black
24AWG
0.25mm²
328ft
100m
180°C
14 x 0.15mm
300V
Tinned Copper
1.9mm
-
OLFLEX HEAT 180 SiF Series
1972298

RoHS

Reel of 1
Reel
1+
€208.608
Min: 1 / Mult: 1
Polyester
Pink
16AWG
1.23mm²
328ft
100m
120°C
19 x 0.3mm
600VAC
Tinned Copper
1.9mm
-
99M0111 Series
1285917

RoHS

Reel of 1
Reel
1+
€41.328
5+
€40.5039
10+
€39.6798
Min: 1 / Mult: 1
Silicone
White
24AWG
0.25mm²
328ft
100m
180°C
14 x 0.15mm
300V
Tinned Copper
1.9mm
-
OLFLEX HEAT 180 SiF Series
1285909

RoHS

Reel of 1
Reel
1+
€41.328
5+
€40.5039
10+
€39.6798
Min: 1 / Mult: 1
Silicone
Blue
24AWG
0.25mm²
328ft
100m
180°C
-
300V
Tinned Copper
1.9mm
-
OLFLEX HEAT 180 SiF Series
1285911

RoHS

Reel of 1
Reel
1+
€46.1004
5+
€45.1779
10+
€44.2554
Min: 1 / Mult: 1
Silicone
Yellow
24AWG
0.25mm²
328ft
100m
180°C
14 x 0.15mm
300V
Tinned Copper
1.9mm
-
OLFLEX HEAT 180 SiF Series
1285916

RoHS

Reel of 1
Reel
1+
€41.328
5+
€40.5039
10+
€39.6798
Min: 1 / Mult: 1
Silicone
Red
24AWG
0.25mm²
328ft
100m
180°C
14 x 0.15mm
300V
Tinned Copper
1.9mm
-
OLFLEX HEAT 180 SiF Series
1285910

RoHS

Reel of 1
Reel
1+
€46.1004
5+
€45.1779
10+
€44.2554
Min: 1 / Mult: 1
Silicone
Brown
24AWG
0.25mm²
328ft
100m
180°C
14 x 0.15mm
300V
Tinned Copper
1.9mm
-
OLFLEX HEAT 180 SiF Series
1285912

RoHS

Reel of 1
Reel
1+
€78.7446
5+
€76.7397
10+
€75.1776
Min: 1 / Mult: 1
Silicone
Green
24AWG
0.25mm²
328ft
100m
180°C
14 x 0.15mm
300V
Tinned Copper
1.9mm
-
OLFLEX HEAT 180 SiF Series
1285918

RoHS

Reel of 1
Reel
1+
€46.125
5+
€45.2025
10+
€44.280
Min: 1 / Mult: 1
Silicone
Grey
24AWG
0.25mm²
328ft
100m
180°C
14 x 0.15mm
300V
Tinned Copper
1.9mm
-
OLFLEX HEAT 180 SiF Series
1285913

RoHS

Reel of 1
Reel
1+
€78.7815
5+
€76.7889
10+
€75.2145
Min: 1 / Mult: 1
Silicone
Purple
24AWG
0.25mm²
328ft
100m
180°C
14 x 0.15mm
300V
Tinned Copper
1.9mm
-
OLFLEX HEAT 180 SiF Series
3249111

RoHS

Reel of 1
Reel
1+
€275.9997
Min: 1 / Mult: 1
PTFE
Black
16AWG
1.23mm²
100ft
30m
-
19 x 29AWG
600VAC
Silver Plated Copper
1.9mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
3249120

RoHS

Reel of 1
Reel
1+
€275.9997
Min: 1 / Mult: 1
PTFE
Orange
16AWG
1.23mm²
100ft
30m
-
19 x 29AWG
600VAC
Silver Plated Copper
1.9mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
3249131

RoHS

Reel of 1
Reel
1+
€2,244.750
Min: 1 / Mult: 1
PTFE
Yellow
16AWG
1.23mm²
1000ft
305m
-
19 x 29AWG
600VAC
Silver Plated Copper
1.9mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
3249132

RoHS

Reel of 1
Reel
1+
€275.9997
Min: 1 / Mult: 1
PTFE
Yellow
16AWG
1.23mm²
100ft
30m
-
19 x 29AWG
600VAC
Silver Plated Copper
1.9mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
3249115

RoHS

Reel of 1
Reel
1+
€275.9997
Min: 1 / Mult: 1
PTFE
Brown
16AWG
1.23mm²
100ft
30m
-
19 x 29AWG
600VAC
Silver Plated Copper
1.9mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
3249124

RoHS

Reel of 1
Reel
1+
€275.9997
Min: 1 / Mult: 1
PTFE
Slate
16AWG
1.23mm²
100ft
30m
-
19 x 29AWG
600VAC
Silver Plated Copper
1.9mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
3249113

RoHS

Reel of 1
Reel
1+
€275.9997
Min: 1 / Mult: 1
PTFE
Blue
16AWG
1.23mm²
100ft
30m
-
19 x 29AWG
600VAC
Silver Plated Copper
1.9mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
3249117

RoHS

Reel of 1
Reel
1+
€2,244.750
Min: 1 / Mult: 1
PTFE
Green
16AWG
1.23mm²
1000ft
305m
-
19 x 29AWG
600VAC
Silver Plated Copper
1.9mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
3249121

RoHS

Reel of 1
Reel
1+
€2,244.750
Min: 1 / Mult: 1
PTFE
Red
16AWG
1.23mm²
1000ft
305m
-
19 x 29AWG
600VAC
Silver Plated Copper
1.9mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
3249122

RoHS

Reel of 1
Reel
1+
€275.9997
Min: 1 / Mult: 1
PTFE
Red
16AWG
1.23mm²
100ft
30m
-
19 x 29AWG
600VAC
Silver Plated Copper
1.9mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
4006981

RoHS

Reel of 1
Reel
1+
€336.7863
Min: 1 / Mult: 1
Polyester
Green
16AWG
1.31mm²
328ft
100m
120°C
19 x 0.3mm
600VAC
Tinned Copper
1.9mm
-
99M Series
3249118

RoHS

Reel of 1
Reel
1+
€275.9997
Min: 1 / Mult: 1
PTFE
Green
16AWG
1.23mm²
100ft
30m
-
19 x 29AWG
600VAC
Silver Plated Copper
1.9mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
3249129

RoHS

Reel of 1
Reel
1+
€275.9997
Min: 1 / Mult: 1
PTFE
White
16AWG
1.23mm²
100ft
30m
-
19 x 29AWG
600VAC
Silver Plated Copper
1.9mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
3249123

RoHS

Reel of 1
Reel
1+
€2,244.750
Min: 1 / Mult: 1
PTFE
Slate
16AWG
1.23mm²
1000ft
305m
-
19 x 29AWG
600VAC
Silver Plated Copper
1.9mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
3249114

RoHS

Reel of 1
Reel
1+
€2,244.750
Min: 1 / Mult: 1
PTFE
Brown
16AWG
1.23mm²
1000ft
305m
-
19 x 29AWG
600VAC
Silver Plated Copper
1.9mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
1-25 of 31 items
of 2 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account