ex VAT

Hook Up Wire:

27 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1182486

RoHS

Reel of 305
Reel
1+
€62.9514
5+
€61.6968
Min: 1 / Mult: 1
PVC
Yellow
24AWG
0.229mm²
1000ft
305m
105°C
7 x 0.2mm
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
1182489

RoHS

Reel of 305
Reel
1+
€62.9514
5+
€61.6968
Min: 1 / Mult: 1
PVC
Orange
24AWG
0.229mm²
1000ft
305m
105°C
7 x 0.2mm
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
1182492

RoHS

Reel of 1
Reel
1+
€129.3714
5+
€126.7884
Min: 1 / Mult: 1
PVC
Green, Yellow
24AWG
0.229mm²
1000ft
304.8m
80°C
7 x 0.2mm
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2473904

RoHS

Reel of 30
Reel
1+
€17.4906
5+
€17.1462
10+
€16.7895
Min: 1 / Mult: 1
PVC
Purple
24AWG
0.229mm²
100ft
30.5m
105°C
7 x 32AWG
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
3246576

RoHS

Reel of 1
Reel
1+
€136.407
Min: 1 / Mult: 1
PVC
White, Orange
24AWG
0.23mm²
1000ft
305m
-
7 x 32AWG
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
3243866

RoHS

Reel of 305
Reel
1+
€192.1137
Min: 1 / Mult: 1
PVC
White
22AWG
0.32mm²
1000ft
305m
-
Solid
1kV
Copper
1.448mm
MIL-W-76 B Type MW
3246585

RoHS

Reel of 1
Reel
1+
€136.407
Min: 1 / Mult: 1
PVC
White, Yellow
24AWG
0.23mm²
1000ft
305m
-
7 x 32AWG
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
3246595

RoHS

Reel of 305
Reel
1+
€125.8536
Min: 1 / Mult: 1
PVC
Slate
24AWG
0.2mm²
1000ft
305m
-
Solid
300V
Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4209108

RoHS

Reel of 1
Reel
1+
€25.9038
Min: 1 / Mult: 1
PVC
Brown
24AWG
0.2mm²
100ft
30.5m
105°C
Solid
300V
Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4209109

RoHS

Reel of 1
Reel
1+
€20.7255
Min: 1 / Mult: 1
PVC
Orange
24AWG
0.2mm²
100ft
30.5m
105°C
Solid
300V
Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4532001

RoHS

Reel of 1
Reel
1+
€33.2961
5+
€32.9763
10+
€32.8041
25+
€32.1522
Min: 1 / Mult: 1
PVC
White, Yellow
24AWG
0.23mm²
100ft
30.5m
105°C
7 x 32AWG
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4539872

RoHS

Reel of 1
Reel
1+
€128.4489
5+
€125.8782
10+
€123.3075
Min: 1 / Mult: 1
PVC
White
22AWG
0.324mm²
1000ft
305m
105°C
Solid
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4532099

RoHS

Reel of 1
Reel
1+
€33.8496
5+
€33.1731
10+
€32.4966
25+
€31.8201
Min: 1 / Mult: 1
PVC
White, Purple
24AWG
0.23mm²
100ft
30.5m
105°C
7 x 32AWG
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4532189

RoHS

Reel of 1
Reel
1+
€161.7204
5+
€158.4855
Min: 1 / Mult: 1
PVC
White, Red
24AWG
0.229mm²
1000ft
305m
105°C
7 x 32AWG
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4531918

RoHS

Reel of 1
Reel
1+
€26.937
5+
€26.3958
10+
€25.8546
25+
€25.3257
Min: 1 / Mult: 1
PVC
Purple
24AWG
0.2mm²
100ft
30.5m
105°C
Solid
300V
Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4532025

RoHS

Reel of 1
Reel
1+
€35.2641
5+
€32.4474
10+
€31.7955
25+
€31.1436
Min: 1 / Mult: 1
PVC
White, Orange
24AWG
0.23mm²
100ft
30.5m
105°C
7 x 32AWG
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4532162

RoHS

Reel of 1
Reel
1+
€35.8791
5+
€35.0919
10+
€34.2924
25+
€33.5052
Min: 1 / Mult: 1
PVC
Green, Yellow
24AWG
0.2mm²
100ft
30.5m
105°C
7 x 32AWG
300V
Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4243289

RoHS

Reel of 1
Reel
1+
€123.3813
10+
€120.909
Min: 1 / Mult: 1
PVC
Orange
24AWG
0.2mm²
1000ft
305m
105°C
Solid
300V
Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4532172

RoHS

Reel of 1
Reel
1+
€33.8496
5+
€33.1731
10+
€32.4966
25+
€31.8201
Min: 1 / Mult: 1
PVC
White, Red
24AWG
0.23mm²
100ft
30.5m
105°C
7 x 32AWG
300V
Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4531907

RoHS

Reel of 1
Reel
1+
€35.2641
5+
€32.4474
10+
€31.7955
25+
€31.1436
Min: 1 / Mult: 1
PVC
White, Black
24AWG
0.23mm²
100ft
30.5m
105°C
7 x 32AWG
300V
Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4531861

RoHS

Reel of 1
Reel
1+
€35.2641
5+
€32.4474
10+
€31.7955
25+
€31.1436
Min: 1 / Mult: 1
PVC
White, Grey
24AWG
0.23mm²
100ft
30.5m
105°C
7 x 32AWG
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4532049

RoHS

Reel of 1
Reel
1+
€26.7648
5+
€26.2236
10+
€25.6947
25+
€25.1535
Min: 1 / Mult: 1
PVC
Grey
24AWG
0.2mm²
100ft
30.5m
105°C
Solid
300V
Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4532073

RoHS

Reel of 1
Reel
1+
€35.2641
5+
€32.4474
10+
€31.7955
25+
€31.1436
Min: 1 / Mult: 1
PVC
White, Green
24AWG
0.23mm²
100ft
30.5m
105°C
7 x 32AWG
300V
Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
3246573

RoHS

Reel of 1
Reel
1+
€451.3362
Min: 1 / Mult: 1
PVC
White
24AWG
0.23mm²
5000ft
1524m
-
7 x 32AWG
300V
Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
3246580

RoHS

Reel of 1
Reel
1+
€136.407
Min: 1 / Mult: 1
PVC
White, Grey
24AWG
0.23mm²
1000ft
305m
-
7 x 32AWG
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
1-25 of 27 items
of 2 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account