ex VAT

Hook Up Wire:

48 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1770261

RoHS

Reel of 1
Reel
1+
€119.5929
Min: 1 / Mult: 1
MPPE
Black
28AWG
0.08mm²
1000ft
305m
105°C
7 x 36AWG
600V
Copper
0.86mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1399532

RoHS

Reel of 1
Reel
1+
€72.1518
5+
€71.4384
10+
€71.0694
Min: 1 / Mult: 1
PVDF
Red
26AWG
0.16mm²
328ft
100m
150°C
19 x 0.1mm
600V
Copper
0.86mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
1399530

RoHS

Reel of 1
Reel
1+
€85.3743
5+
€80.3928
10+
€75.3375
Min: 1 / Mult: 1
PVDF
Black
26AWG
0.16mm²
328ft
100m
150°C
19 x 0.1mm
600V
Copper
0.86mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
1764898

RoHS

Reel of 1
Reel
1+
€25.6824
5+
€25.1658
10+
€24.6492
Min: 1 / Mult: 1
MPPE
Red
28AWG
0.08mm²
100ft
30.5m
105°C
7 x 36AWG
600V
Tinned Copper
0.86mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1764892

RoHS

Reel of 1
Reel
1+
€26.4573
5+
€25.9284
10+
€25.3995
Min: 1 / Mult: 1
MPPE
Blue
28AWG
0.08mm²
100ft
30.5m
105°C
7 x 36AWG
600V
Tinned Copper
0.86mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1399531

RoHS

Reel of 1
Reel
1+
€69.7656
Min: 1 / Mult: 1
PVDF
White
26AWG
0.16mm²
328ft
100m
150°C
19 x 0.1mm
600V
Tinned Copper
0.86mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
1764891

RoHS

Reel of 1
Reel
1+
€24.8583
5+
€24.3663
10+
€23.862
Min: 1 / Mult: 1
MPPE
Black
28AWG
0.08mm²
100ft
30.5m
105°C
7 x 36AWG
600V
Tinned Copper
0.86mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1770268

RoHS

Reel of 1
Reel
1+
€119.5929
Min: 1 / Mult: 1
MPPE
Red
28AWG
0.08mm²
1000ft
305m
105°C
7 x 36AWG
600V
Copper
0.86mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1770271

RoHS

Reel of 1
Reel
1+
€121.6593
5+
€119.2239
Min: 1 / Mult: 1
MPPE
White
28AWG
0.08mm²
1000ft
305m
105°C
7 x 36AWG
600V
Copper
0.86mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1764899

RoHS

Reel of 1
Reel
1+
€25.5102
5+
€25.0059
10+
€24.4893
Min: 1 / Mult: 1
MPPE
Slate
28AWG
0.08mm²
100ft
30.5m
105°C
7 x 36AWG
600V
Tinned Copper
0.86mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
2473888

RoHS

Reel of 1
Reel
1+
€108.2892
Min: 1 / Mult: 1
PVC
Black
28AWG
0.072mm²
1000ft
304.8m
105°C
7 x 36AWG
600V
Tinned Copper
0.86mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
1770265

RoHS

Reel of 1
Reel
1+
€121.6593
5+
€119.2239
Min: 1 / Mult: 1
MPPE
Green
28AWG
0.08mm²
1000ft
305m
105°C
7 x 36AWG
600V
Copper
0.86mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
1764894

RoHS

Reel of 1
Reel
1+
€26.4573
5+
€25.9284
10+
€25.3995
Min: 1 / Mult: 1
MPPE
Green
28AWG
0.08mm²
100ft
30.5m
105°C
7 x 36AWG
600V
Tinned Copper
0.86mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1770267

RoHS

Reel of 1
Reel
1+
€121.6593
5+
€119.2239
Min: 1 / Mult: 1
MPPE
Orange
28AWG
0.08mm²
1000ft
305m
105°C
7 x 36AWG
600V
Copper
0.86mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
1764903

RoHS

Reel of 1
Reel
1+
€25.6824
5+
€25.1658
10+
€24.6492
Min: 1 / Mult: 1
MPPE
Yellow
28AWG
0.08mm²
100ft
30.5m
105°C
7 x 36AWG
600V
Tinned Copper
0.86mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1770272

RoHS

Reel of 1
Reel
1+
€121.6593
5+
€119.2239
Min: 1 / Mult: 1
MPPE
Yellow
28AWG
0.08mm²
1000ft
305m
105°C
7 x 36AWG
600V
Copper
0.86mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
1764902

RoHS

Reel of 1
Reel
1+
€25.6824
5+
€25.1658
10+
€24.6492
Min: 1 / Mult: 1
MPPE
White
28AWG
0.08mm²
100ft
30.5m
105°C
7 x 36AWG
600V
Tinned Copper
0.86mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1770262

RoHS

Reel of 1
Reel
1+
€121.6593
5+
€119.2239
Min: 1 / Mult: 1
MPPE
Blue
28AWG
0.08mm²
1000ft
305m
105°C
7 x 36AWG
600V
Copper
0.86mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1764896

RoHS

Reel of 1
Reel
1+
€32.5212
5+
€31.8693
10+
€31.2174
Min: 1 / Mult: 1
MPPE
Green, Yellow
28AWG
0.08mm²
100ft
30.5m
105°C
7 x 36AWG
600V
Tinned Copper
0.86mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1764897

RoHS

Reel of 1
Reel
1+
€25.5102
5+
€25.0059
10+
€24.4893
Min: 1 / Mult: 1
MPPE
Orange
28AWG
0.08mm²
100ft
30.5m
105°C
7 x 36AWG
600V
Tinned Copper
0.86mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
3248666

RoHS

Reel of 1
Reel
1+
€130.3062
Min: 1 / Mult: 1
MPPE
Blue
28AWG
0.08mm²
1000ft
305m
-
7 x 36AWG
600V
Tinned Copper
0.86mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
3248670

RoHS

Reel of 305
Reel
1+
€186.1236
Min: 1 / Mult: 1
MPPE
Green, Yellow
28AWG
0.08mm²
1000ft
305m
-
7 x 36AWG
600V
Tinned Copper
0.86mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
3248679

RoHS

Reel of 1
Reel
1+
€157.3047
Min: 1 / Mult: 1
MPPE
White, Blue
28AWG
0.08mm²
1000ft
305m
-
7 x 36AWG
600V
Tinned Copper
0.86mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
4006970

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
Reel
1+
€73.800
Min: 1 / Mult: 1
PVDF
Yellow
26AWG
-
328ft
100m
150°C
19 x 38AWG
600V
Tinned Copper
0.86mm
-
Spec 44 Series
4006971

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
Reel
1+
€72.324
Min: 1 / Mult: 1
PVDF
Green
26AWG
-
328ft
100m
150°C
19 x 38AWG
600V
Tinned Copper
0.86mm
-
Spec 44 Series
1-25 of 48 items
of 2 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account