ex VAT

Hook Up Wire:

23 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2778497

RoHS

Reel of 1
Reel
1+
€216.603
5+
€186.3696
10+
€151.2162
Min: 1 / Mult: 1
PTFE
White
26AWG
-
328ft
100m
200°C
19 x 38AWG
250V
Silver Plated Copper
0.84mm
MIL-W-16878/6 (Type ET)
MIL-W-16878 Wire
2778500

RoHS

Reel of 1
Reel
1+
€224.3766
5+
€193.0731
10+
€156.6528
Min: 1 / Mult: 1
PTFE
Black
26AWG
-
328ft
100m
200°C
19 x 38AWG
250V
Silver Plated Copper
0.84mm
MIL-W-16878/6 (Type ET)
MIL-W-16878 Wire
2778498

RoHS

Reel of 1
Reel
1+
€173.4546
5+
€119.8143
10+
€108.5106
20+
€97.1946
50+
€95.2512
More Pricing...
Min: 1 / Mult: 1
PTFE
Red
26AWG
-
328ft
100m
200°C
19 x 38AWG
250V
Silver Plated Copper
0.84mm
MIL-W-16878/6 (Type ET)
MIL-W-16878 Wire
3248062

RoHS

Reel of 1
Reel
1+
€176.0622
Min: 1 / Mult: 1
PVC
Red
28AWG
0.08mm²
1000ft
305m
-
Solid
300V
Tinned Copper
0.84mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
3248058

RoHS

Reel of 1
Reel
1+
€176.0622
Min: 1 / Mult: 1
PVC
Brown
28AWG
0.08mm²
1000ft
305m
-
Solid
300V
Tinned Copper
0.84mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
3790572

RoHS

Reel of 1
Reel
1+
€114.5991
Min: 1 / Mult: 1
PFA
Blue
26AWG
-
100ft
30.5m
300°C
19 x 38AWG
600V
Nickel Plated Copper
0.84mm
CE, UL AWM 11905
ThermoThin Series
2778499

RoHS

Reel of 1
Reel
1+
€224.3766
5+
€193.0731
10+
€156.6528
Min: 1 / Mult: 1
PTFE
Blue
26AWG
-
328ft
100m
200°C
19 x 38AWG
250V
Silver Plated Copper
0.84mm
MIL-W-16878/6 (Type ET)
MIL-W-16878 Wire
3790577

RoHS

Reel of 1
Reel
1+
€114.5991
Min: 1 / Mult: 1
PFA
Red
26AWG
-
100ft
30.5m
300°C
19 x 38AWG
600V
Nickel Plated Copper
0.84mm
CE, UL AWM 11905
ThermoThin Series
3790578

RoHS

Reel of 1
Reel
1+
€114.5991
Min: 1 / Mult: 1
PFA
White
26AWG
-
100ft
30.5m
300°C
19 x 38AWG
600V
Nickel Plated Copper
0.84mm
CE, UL AWM 11905
ThermoThin Series
3790574

RoHS

Reel of 1
Reel
1+
€114.5991
Min: 1 / Mult: 1
PFA
Green
26AWG
-
100ft
30.5m
300°C
19 x 38AWG
600V
Nickel Plated Copper
0.84mm
CE, UL AWM 11905
ThermoThin Series
3790573

RoHS

Reel of 1
Reel
1+
€114.5991
Min: 1 / Mult: 1
PFA
Brown
26AWG
-
100ft
30.5m
300°C
19 x 38AWG
600V
Nickel Plated Copper
0.84mm
CE, UL AWM 11905
ThermoThin Series
3790576

RoHS

Reel of 1
Reel
1+
€114.5991
Min: 1 / Mult: 1
PFA
Orange
26AWG
-
100ft
30.5m
300°C
19 x 38AWG
600V
Nickel Plated Copper
0.84mm
CE, UL AWM 11905
ThermoThin Series
3790579

RoHS

Reel of 1
Reel
1+
€114.5991
Min: 1 / Mult: 1
PFA
Yellow
26AWG
-
100ft
30.5m
300°C
19 x 38AWG
600V
Nickel Plated Copper
0.84mm
CE, UL AWM 11905
ThermoThin Series
3790571

RoHS

Reel of 1
Reel
1+
€114.5991
Min: 1 / Mult: 1
PFA
Black
26AWG
-
100ft
30.5m
300°C
19 x 38AWG
600V
Nickel Plated Copper
0.84mm
CE, UL AWM 11905
ThermoThin Series
3248055

RoHS

Reel of 1
Reel
1+
€176.0622
Min: 1 / Mult: 1
PVC
Black
28AWG
0.08mm²
1000ft
305m
-
Solid
300V
Tinned Copper
0.84mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
3248064

RoHS

Reel of 1
Reel
1+
€176.0622
Min: 1 / Mult: 1
PVC
White
28AWG
0.08mm²
1000ft
305m
-
Solid
300V
Tinned Copper
0.84mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
3248056

RoHS

Reel of 1
Reel
1+
€506.5632
Min: 1 / Mult: 1
PVC
Blue
28AWG
0.08mm²
5000ft
1524m
-
Solid
300V
Tinned Copper
0.84mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
3248065

RoHS

Reel of 1
Reel
1+
€506.5632
Min: 1 / Mult: 1
PVC
White
28AWG
0.08mm²
5000ft
1524m
-
Solid
300V
Tinned Copper
0.84mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
3248066

RoHS

Reel of 1
Reel
1+
€506.5632
Min: 1 / Mult: 1
PVC
Yellow
28AWG
0.08mm²
5000ft
1524m
-
Solid
300V
Tinned Copper
0.84mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
3248063

RoHS

Reel of 1
Reel
1+
€506.5632
Min: 1 / Mult: 1
PVC
Red
28AWG
0.08mm²
5000ft
1524m
-
Solid
300V
Tinned Copper
0.84mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
3248061

RoHS

Reel of 1
Reel
1+
€506.5632
Min: 1 / Mult: 1
PVC
Green
28AWG
0.08mm²
5000ft
1524m
-
Solid
300V
Tinned Copper
0.84mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
3248060

RoHS

Reel of 1
Reel
1+
€176.0622
Min: 1 / Mult: 1
PVC
Green
28AWG
0.08mm²
1000ft
305m
-
Solid
300V
Tinned Copper
0.84mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
3248059

RoHS

Reel of 1
Reel
1+
€506.5632
Min: 1 / Mult: 1
PVC
Brown
28AWG
0.08mm²
5000ft
1524m
-
Solid
300V
Tinned Copper
0.84mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
1-23 of 23 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account