ex VAT

Hook Up Wire:

36 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2924783

RoHS

Reel of 305
Reel
1+
€368.3727
Min: 1 / Mult: 1
PTFE
Black
28AWG
0.09mm²
1000ft
305m
200°C
7 x 36AWG
250V
Silver Plated Copper
0.69mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2924784

RoHS

Reel of 305
Reel
1+
€368.3727
Min: 1 / Mult: 1
PTFE
Red
28AWG
0.09mm²
1000ft
305m
200°C
7 x 36AWG
250V
Silver Plated Copper
0.69mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2945728

RoHS

Reel of 305
Reel
1+
€287.2665
Min: 1 / Mult: 1
PVDF
White
26AWG
0.13mm²
1000ft
305m
125°C
Solid
-
SPCCS (Silver Plated Copper Coated Steel)
0.69mm
UL 1422, UL 1423, UL 1516, UL 1523
-
3243979

RoHS

Reel of 1
Reel
1+
€348.8034
Min: 1 / Mult: 1
ETFE
Slate
26AWG
0.13mm²
1000ft
305m
-
Solid
-
Silver Plated Copper
0.69mm
UL 1422, UL 1423, UL 1516, UL 1523
-
3243980

RoHS

Reel of 1
Reel
1+
€52.5087
Min: 1 / Mult: 1
ETFE
Slate
26AWG
0.13mm²
100ft
30m
-
Solid
-
Silver Plated Copper
0.69mm
UL 1422, UL 1423, UL 1516, UL 1523
-
3243982

RoHS

Reel of 1
Reel
1+
€52.5087
Min: 1 / Mult: 1
ETFE
Violet
26AWG
0.13mm²
100ft
30m
-
Solid
-
Silver Plated Copper
0.69mm
UL 1422, UL 1423, UL 1516, UL 1523
-
3243981

RoHS

Reel of 1
Reel
1+
€348.8034
Min: 1 / Mult: 1
ETFE
Violet
26AWG
0.13mm²
1000ft
305m
-
Solid
-
Silver Plated Copper
0.69mm
UL 1422, UL 1423, UL 1516, UL 1523
-
3243974

RoHS

Reel of 1
Reel
1+
€52.5087
Min: 1 / Mult: 1
ETFE
Brown
26AWG
0.13mm²
100ft
30m
-
Solid
-
Silver Plated Copper
0.69mm
UL 1422, UL 1423, UL 1516, UL 1523
-
3243411

RoHS

Reel of 1
Reel
1+
€266.7255
Min: 1 / Mult: 1
PVDF
Violet
26AWG
0.13mm²
1000ft
305m
-
Solid
-
Silver Plated Copper
0.69mm
UL 1422, UL 1423, UL 1516, UL 1523, UL VW-1
-
3243976

RoHS

Reel of 1
Reel
1+
€52.5087
Min: 1 / Mult: 1
ETFE
Orange
26AWG
0.13mm²
100ft
30m
-
Solid
-
Silver Plated Copper
0.69mm
UL 1422, UL 1423, UL 1516, UL 1523
-
4532202

RoHS

Reel of 1
Reel
1+
€79.4457
5+
€77.859
10+
€76.2723
Min: 1 / Mult: 1
ETFE
Blue
26AWG
0.126mm²
100ft
30.5m
150°C
Solid
-
Copper
0.69mm
UL 1422, UL 1423, UL 1516, UL 1523
-
3790586

RoHS

Reel of 1
Reel
1+
€102.1884
Min: 1 / Mult: 1
PFA
White
28AWG
-
100ft
30.5m
300°C
7 x 36AWG
600V
Nickel Plated Copper
0.69mm
CE, UL AWM 11905
ThermoThin Series
3908918
Each
1+
€97.4283
Min: 1 / Mult: 1
TFE
Red
28AWG
-
100ft
30.5m
200°C
7 x 36AWG
250V
Silver Plated Copper
0.69mm
MIL-W-16878E (Type ET)
HW2800 Series
3790585

RoHS

Reel of 1
Reel
1+
€102.1884
Min: 1 / Mult: 1
PFA
Red
28AWG
-
100ft
30.5m
300°C
7 x 36AWG
600V
Nickel Plated Copper
0.69mm
CE, UL AWM 11905
ThermoThin Series
3790580

RoHS

Reel of 1
Reel
1+
€102.1884
Min: 1 / Mult: 1
PFA
Black
28AWG
-
100ft
30.5m
300°C
7 x 36AWG
600V
Nickel Plated Copper
0.69mm
CE, UL AWM 11905
ThermoThin Series
3790583

RoHS

Reel of 1
Reel
1+
€102.1884
Min: 1 / Mult: 1
PFA
Green
28AWG
-
100ft
30.5m
300°C
7 x 36AWG
600V
Nickel Plated Copper
0.69mm
CE, UL AWM 11905
ThermoThin Series
3790588

RoHS

Reel of 1
Reel
1+
€102.1884
Min: 1 / Mult: 1
PFA
Yellow
28AWG
-
100ft
30.5m
300°C
7 x 36AWG
600V
Nickel Plated Copper
0.69mm
CE, UL AWM 11905
ThermoThin Series
3790584

RoHS

Reel of 1
Reel
1+
€102.1884
Min: 1 / Mult: 1
PFA
Orange
28AWG
-
100ft
30.5m
300°C
7 x 36AWG
600V
Nickel Plated Copper
0.69mm
CE, UL AWM 11905
ThermoThin Series
3790582

RoHS

Reel of 1
Reel
1+
€102.1884
Min: 1 / Mult: 1
PFA
Brown
28AWG
-
100ft
30.5m
300°C
7 x 36AWG
600V
Nickel Plated Copper
0.69mm
CE, UL AWM 11905
ThermoThin Series
3790581

RoHS

Reel of 1
Reel
1+
€102.1884
Min: 1 / Mult: 1
PFA
Blue
28AWG
-
100ft
30.5m
300°C
7 x 36AWG
600V
Nickel Plated Copper
0.69mm
CE, UL AWM 11905
ThermoThin Series
1202498

RoHS

Reel of 1
Reel
1+
€89.3841
5+
€80.6634
Min: 1 / Mult: 1
ETFE
Green
26AWG
0.128mm²
328ft
100m
150°C
Solid
300V
Tinned Copper
0.69mm
-
100-26
1202499

RoHS

Reel of 1
Reel
1+
€89.3841
5+
€80.6634
Min: 1 / Mult: 1
ETFE
Blue
26AWG
0.128mm²
328ft
100m
130°C
Solid
300V
Tinned Copper
0.69mm
-
100-26
1202494

RoHS

Reel of 1
Reel
1+
€72.4224
5+
€68.511
10+
€63.3696
Min: 1 / Mult: 1
PVDF
Red
26AWG
0.128mm²
328ft
100m
130°C
Solid
300V
Tinned Copper
0.69mm
-
100-26
1202496

RoHS

Reel of 1
Reel
1+
€89.3841
5+
€80.6634
Min: 1 / Mult: 1
ETFE
Black
26AWG
0.128mm²
328ft
100m
130°C
Solid
300V
Tinned Copper
0.69mm
-
100-26
1202495

RoHS

Reel of 1
Reel
1+
€72.4224
5+
€68.511
10+
€63.3696
Min: 1 / Mult: 1
PVDF
Green
26AWG
0.128mm²
328ft
100m
130°C
Solid
300V
Silver Plated Copper
0.69mm
-
100-26
1-25 of 36 items
of 2 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account