ex VAT

Hook Up Wire:

18 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1467091

RoHS

Reel of 1
Reel
1+
€17.8473
5+
€17.4537
Min: 1 / Mult: 1
Unjacketed
-
22AWG
0.33mm²
100ft
30.5m
200°C
Solid
-
Tinned Copper
0.65mm
-
-
2798243

RoHS

Reel of 1
Reel
1+
€82.1025
Min: 1 / Mult: 1
ETFE
Black
22AWG
0.33mm²
328ft
100m
150°C
19 x 34AWG
600V
Tinned Copper
1.09mm
-
Spec 55 Series
2819045

RoHS

MULTICOMP PRO
Reel of 1
Reel
1+
€23.5176
5+
€20.2704
Min: 1 / Mult: 1
PVC
Black
22AWG
0.33mm²
100ft
30.5m
105°C
7 x 30AWG
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
2819047

RoHS

MULTICOMP PRO
Reel of 1
Reel
1+
€7.8843
4+
€7.4046
Min: 1 / Mult: 1
PVC
Red
22AWG
0.33mm²
100ft
30.5m
105°C
7 x 30AWG
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
2819157

RoHS

MULTICOMP PRO
Reel of 1
Reel
1+
€4.8462
5+
€4.6125
Min: 1 / Mult: 1
PVC
Red
22AWG
0.33mm²
25ft
7.62m
-
7 x 30AWG
600V
Tinned Copper
-
-
-
2819048

RoHS

MULTICOMP PRO
Reel of 1
Reel
1+
€7.8843
4+
€7.4046
Min: 1 / Mult: 1
PVC
Orange
22AWG
0.33mm²
100ft
30.5m
105°C
7 x 30AWG
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
2819049

RoHS

MULTICOMP PRO
Reel of 1
Reel
1+
€7.8843
4+
€7.4046
Min: 1 / Mult: 1
PVC
Yellow
22AWG
0.33mm²
100ft
30.5m
105°C
7 x 30AWG
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
4006984

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
Reel
1+
€116.2104
Min: 1 / Mult: 1
Polyester
Red
22AWG
0.33mm²
328ft
100m
120°C
19 x 0.15mm
600V
Tinned Copper
1.13mm
-
99M Series
2819163

RoHS

MULTICOMP PRO
Reel of 1
Reel
1+
€4.8462
5+
€4.6125
Min: 1 / Mult: 1
PVC
Gray
22AWG
0.33mm²
25ft
7.62m
-
7 x 30AWG
600V
Tinned Copper
-
-
-
2818974

RoHS

MULTICOMP PRO
Reel of 1
Reel
1+
€2.8659
Min: 1 / Mult: 1
PVC
Blue
22AWG
0.33mm²
25ft
7.62m
105°C
7 x 30AWG
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
2819050

RoHS

MULTICOMP PRO
Reel of 1
Reel
1+
€7.8843
4+
€7.4046
Min: 1 / Mult: 1
PVC
Blue
22AWG
0.33mm²
100ft
30.5m
105°C
7 x 30AWG
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
2819052

RoHS

MULTICOMP PRO
Reel of 1
Reel
1+
€7.8843
4+
€7.4046
Min: 1 / Mult: 1
PVC
Gray
22AWG
0.33mm²
100ft
30.5m
105°C
7 x 30AWG
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
2819051

RoHS

MULTICOMP PRO
Reel of 1
Reel
1+
€7.8843
4+
€7.4046
Min: 1 / Mult: 1
PVC
Violet
22AWG
0.33mm²
100ft
30.5m
105°C
7 x 30AWG
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
2818975

RoHS

MULTICOMP PRO
Reel of 1
Reel
1+
€3.3948
Min: 1 / Mult: 1
PVC
Yellow
22AWG
0.33mm²
25ft
7.62m
105°C
7 x 30AWG
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
2819046

RoHS

MULTICOMP PRO
Reel of 1
Reel
1+
€7.8843
4+
€7.4046
Min: 1 / Mult: 1
PVC
Brown
22AWG
0.33mm²
100ft
30.5m
105°C
7 x 30AWG
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
2798246

RoHS

Reel of 1
Reel
1+
€299.0007
Min: 1 / Mult: 1
ETFE
White
22AWG
0.33mm²
328ft
100m
-
19 x 34AWG
600V
Tinned Copper
2.06mm
-
Spec 55 Series
4167961

RoHS

Reel of 1
Reel
1+
€471.9633
Min: 1 / Mult: 1
PVC
Red
22AWG
0.33mm²
500ft
152.4m
80°C
7 x 30AWG
25kV
Tinned Copper
3.81mm
-
-
2818977

RoHS

MULTICOMP PRO
Reel of 1
Reel
1+
€3.3948
Min: 1 / Mult: 1
PVC
Orange
22AWG
0.33mm²
25ft
7.62m
105°C
7 x 30AWG
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account