ex VAT

Hook Up Wire:

24 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4221155

RoHS

Reel of 1
Reel
1+
€3,787.170
Min: 1 / Mult: 1
Rubber
White
16AWG
1.33mm²
1000ft
305m
200°C
41 x 32AWG
20kV
Copper
4.089mm
UL VW-1
1843260

RoHS

Reel of 30
Reel
1+
€282.3588
Min: 1 / Mult: 1
Silicone
White
20AWG
0.62mm²
100ft
30.5m
200°C
19 x 32AWG
25kV
Copper
4.216mm
UL VW-1
1843259

RoHS

Reel of 30
Reel
1+
€111.5856
Min: 1 / Mult: 1
Silicone
White
22AWG
0.35mm²
100ft
30.5m
200°C
7 x 30AWG
5kV
Silver Plated Copper
1.78mm
UL VW-1
1843264

RoHS

Reel of 1
Reel
1+
€844.0998
5+
€827.2119
Min: 1 / Mult: 1
Silicone
White
16AWG
1.32mm²
100ft
30.5m
200°C
26 x 30AWG
60kV
Copper
9.75mm
UL VW-1
1843263

RoHS

Reel of 30
Reel
1+
€358.1022
Min: 1 / Mult: 1
Silicone
White
18AWG
0.96mm²
100ft
30.5m
200°C
19 x 30AWG
25kV
Copper
4.064mm
UL VW-1
1843261

RoHS

Reel of 1
Reel
1+
€300.6981
Min: 1 / Mult: 1
Silicone
White
20AWG
0.62mm²
100ft
30.5m
200°C
19 x 32AWG
20kV
Copper
3.81mm
UL VW-1
1843257

RoHS

Reel of 1
Reel
1+
€367.9176
Min: 1 / Mult: 1
Silicone
White
22AWG
0.35mm²
100ft
30.5m
200°C
7 x 30AWG
20kV
Silver Plated Copper
3.302mm
UL VW-1
2764869

RoHS

Reel of 1
Reel
1+
€119.310
5+
€116.9238
10+
€114.5376
Min: 1 / Mult: 1
PTFE
Red
18AWG
-
100ft
30.5m
200°C
19 x 30AWG
600Vrms
Silver Plated Copper
1.73mm
UL VW-1
1843268

RoHS

Reel of 30
Reel
1+
€338.0778
Min: 1 / Mult: 1
Silicone
White
16AWG
1.33mm²
100ft
30.5m
200°C
41 x 32AWG
20kV
Silver Plated Copper
4.167mm
UL VW-1
2764870

RoHS

Reel of 1
Reel
1+
€104.9805
5+
€102.8772
10+
€100.7862
Min: 1 / Mult: 1
PTFE
Black
18AWG
-
100ft
30.5m
200°C
19 x 30AWG
600Vrms
Silver Plated Copper
1.73mm
UL VW-1
3246974

RoHS

Reel of 305
Reel
1+
€9,384.900
Min: 1 / Mult: 1
Rubber
White
16AWG
1.23mm²
1000ft
305m
-
41 x 32AWG
45kV
Copper
7.772mm
UL VW-1
3246971

RoHS

Reel of 1
Reel
1+
€1,287.810
Min: 1 / Mult: 1
Rubber
White
14AWG
1.94mm²
100ft
30m
-
19 x 27AWG
60kV
Copper
9.779mm
UL VW-1
3246983

RoHS

Reel of 1
Reel
1+
€1,423.110
Min: 1 / Mult: 1
Rubber
White
22AWG
0.35mm²
1000ft
305m
-
7 x 30AWG
15kV
Copper
2.794mm
UL VW-1
3246984

RoHS

Reel of 1
Reel
1+
€1,659.270
Min: 1 / Mult: 1
Rubber
White
22AWG
0.35mm²
1000ft
305m
-
7 x 30AWG
20kV
Copper
3.302mm
UL VW-1
1843258

RoHS

Reel of 1
Reel
1+
€418.3476
Min: 1 / Mult: 1
Silicone
White
22AWG
0.35mm²
100ft
30.5m
200°C
7 x 30AWG
15kV
Copper
2.794mm
UL VW-1
1843267

RoHS

Reel of 1
Reel
1+
€534.3735
5+
€523.6848
10+
€512.9961
Min: 1 / Mult: 1
Silicone
White
16AWG
1.23mm²
100ft
30.5m
200°C
41 x 32AWG
35kV
Copper
15.98mm
UL VW-1
1843265

RoHS

Reel of 1
Reel
1+
€960.9252
Min: 1 / Mult: 1
Silicone
White
16AWG
1.23mm²
100ft
30.5m
200°C
19 x 29AWG
45kV
Copper
7.772mm
UL VW-1
3246969

RoHS

Reel of 1
Reel
1+
€1,303.800
Min: 1 / Mult: 1
Silicone Rubber
White
12AWG
3.08mm²
100ft
30m
-
19 x 25AWG
60kV
Silver Plated Copper
11.3mm
UL VW-1
3246973

RoHS

Reel of 1
Reel
1+
€6,496.860
Min: 1 / Mult: 1
Rubber
White
16AWG
1.23mm²
1000ft
305m
-
19 x 29AWG
35kV
Copper
6.756mm
UL VW-1
3246975

RoHS

Reel of 1
Reel
1+
€10,355.370
Min: 1 / Mult: 1
Rubber
White
16AWG
1.32mm²
1000ft
305m
-
26 x 30AWG
60kV
Copper
9.652mm
UL VW-1
3246970

RoHS

Reel of 1
Reel
1+
€11,480.820
Min: 1 / Mult: 1
Rubber
White
14AWG
1.94mm²
1000ft
305m
-
19 x 27AWG
60kV
Copper
9.779mm
UL VW-1
3246981

RoHS

Reel of 1
Reel
1+
€2,081.160
Min: 1 / Mult: 1
Rubber
White
20AWG
0.62mm²
1000ft
305m
-
19 x 32AWG
25kV
Copper
4.216mm
UL VW-1
4221158

RoHS

Reel of 1
Reel
1+
€2,794.560
Min: 1 / Mult: 1
Rubber
White
20AWG
0.62mm²
1000ft
305m
200°C
19 x 32AWG
20kV
Copper
3.81mm
UL VW-1
4221159

RoHS

Reel of 1
Reel
1+
€1,619.910
5+
€1,543.650
10+
€1,466.160
Min: 1 / Mult: 1
Rubber
White
22AWG
0.35mm²
1000ft
305m
200°C
7 x 30AWG
5kV
Copper
1.778mm
UL VW-1
1-24 of 24 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account