ex VAT

Hook Up Wire:

57 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2764873

RoHS

Reel of 30
Reel
1+
€35.2272
5+
€34.5261
10+
€33.8127
Min: 1 / Mult: 1
PVC
Brown
18AWG
-
100ft
30.5m
105°C
16 x 30AWG
300Vrms
Tinned Copper
2.007mm
CSA TRSR-64, UL 1007, UL 1569
2819053

RoHS

MULTICOMP PRO
Reel of 1
Reel
1+
€11.8695
5+
€10.9593
Min: 1 / Mult: 1
PVC
Black
24AWG
0.2mm²
25ft
7.62m
105°C
7 x 32AWG
300Vrms
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
2819045

RoHS

MULTICOMP PRO
Reel of 1
Reel
1+
€23.5176
5+
€20.2704
Min: 1 / Mult: 1
PVC
Black
22AWG
0.33mm²
100ft
30.5m
105°C
7 x 30AWG
300Vrms
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
2818976

RoHS

MULTICOMP PRO
Reel of 1
Reel
1+
€2.6568
Min: 1 / Mult: 1
PVC
Red
26AWG
0.13mm²
25ft
7.62m
105°C
7 x 34AWG
300Vrms
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
2819047

RoHS

MULTICOMP PRO
Reel of 1
Reel
1+
€7.8843
4+
€7.4046
Min: 1 / Mult: 1
PVC
Red
22AWG
0.33mm²
100ft
30.5m
105°C
7 x 30AWG
300Vrms
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
2819077

RoHS

MULTICOMP PRO
Reel of 1
Reel
1+
€6.4206
4+
€6.1869
Min: 1 / Mult: 1
PVC
Black
26AWG
0.13mm²
100ft
30.5m
105°C
7 x 34AWG
300Vrms
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
2818998

RoHS

MULTICOMP PRO
Reel of 1
Reel
1+
€23.0748
4+
€22.4598
Min: 1 / Mult: 1
PVC
Black
16AWG
1.31mm²
100ft
30.5m
105°C
26 x 30AWG
300Vrms
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
2818973

RoHS

MULTICOMP PRO
Reel of 1
Reel
1+
€3.0258
4+
€2.7921
Min: 1 / Mult: 1
PVC
Yellow
24AWG
0.2mm²
25ft
7.62m
105°C
7 x 32AWG
300Vrms
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
2819057

RoHS

MULTICOMP PRO
Reel of 1
Reel
1+
€3.0258
4+
€2.7921
Min: 1 / Mult: 1
PVC
Blue
24AWG
0.2mm²
25ft
7.62m
105°C
7 x 32AWG
300Vrms
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
2819048

RoHS

MULTICOMP PRO
Reel of 1
Reel
1+
€7.8843
4+
€7.4046
Min: 1 / Mult: 1
PVC
Orange
22AWG
0.33mm²
100ft
30.5m
105°C
7 x 30AWG
300Vrms
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
2819084

RoHS

MULTICOMP PRO
Reel of 100
Reel
1+
€6.4206
4+
€6.1869
Min: 1 / Mult: 1
PVC
Violet
26AWG
0.13mm²
100ft
30.5m
105°C
7 x 34AWG
300Vrms
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
2819031

RoHS

MULTICOMP PRO
Reel of 1
Reel
1+
€10.9224
4+
€10.5534
Min: 1 / Mult: 1
PVC
Black
20AWG
0.52mm²
100ft
30.5m
105°C
10 x 30AWG
300Vrms
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
2819083

RoHS

MULTICOMP PRO
Reel of 1
Reel
1+
€6.4206
4+
€6.1869
Min: 1 / Mult: 1
PVC
Blue
26AWG
0.13mm²
100ft
30.5m
105°C
7 x 34AWG
300Vrms
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
2819049

RoHS

MULTICOMP PRO
Reel of 1
Reel
1+
€7.8843
4+
€7.4046
Min: 1 / Mult: 1
PVC
Yellow
22AWG
0.33mm²
100ft
30.5m
105°C
7 x 30AWG
300Vrms
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
2819054

RoHS

MULTICOMP PRO
Reel of 1
Reel
1+
€3.0258
4+
€2.7921
Min: 1 / Mult: 1
PVC
Brown
24AWG
0.2mm²
25ft
7.62m
105°C
7 x 32AWG
300Vrms
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
4167978

RoHS

Reel of 1
Reel
1+
€28.3023
5+
€27.7365
10+
€27.1707
Min: 1 / Mult: 1
PVC
Yellow
20AWG
-
100ft
30.5m
105°C
7 x 28AWG
300Vrms
Copper
1.753mm
CSA TRSR-64, UL 1007, UL 1569
2819086

RoHS

MULTICOMP PRO
Reel of 1
Reel
1+
€6.4206
4+
€6.1869
Min: 1 / Mult: 1
PVC
White
26AWG
0.13mm²
100ft
30.5m
105°C
7 x 34AWG
300Vrms
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
2819026

RoHS

MULTICOMP PRO
Reel of 1
Reel
1+
€3.9975
4+
€3.7515
Min: 1 / Mult: 1
PVC
Green
20AWG
0.52mm²
25ft
7.62m
105°C
10 x 30AWG
300Vrms
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
2819078

RoHS

MULTICOMP PRO
Reel of 100
Reel
1+
€6.4206
4+
€6.1869
Min: 1 / Mult: 1
PVC
Brown
26AWG
0.13mm²
100ft
30.5m
105°C
7 x 34AWG
300Vrms
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
2818974

RoHS

MULTICOMP PRO
Reel of 1
Reel
1+
€2.8659
Min: 1 / Mult: 1
PVC
Blue
22AWG
0.33mm²
25ft
7.62m
105°C
7 x 30AWG
300Vrms
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
2819050

RoHS

MULTICOMP PRO
Reel of 1
Reel
1+
€7.8843
4+
€7.4046
Min: 1 / Mult: 1
PVC
Blue
22AWG
0.33mm²
100ft
30.5m
105°C
7 x 30AWG
300Vrms
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
2819052

RoHS

MULTICOMP PRO
Reel of 1
Reel
1+
€7.8843
4+
€7.4046
Min: 1 / Mult: 1
PVC
Gray
22AWG
0.33mm²
100ft
30.5m
105°C
7 x 30AWG
300Vrms
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
2819051

RoHS

MULTICOMP PRO
Reel of 1
Reel
1+
€7.8843
4+
€7.4046
Min: 1 / Mult: 1
PVC
Violet
22AWG
0.33mm²
100ft
30.5m
105°C
7 x 30AWG
300Vrms
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
2819080

RoHS

MULTICOMP PRO
Reel of 1
Reel
1+
€6.4206
4+
€6.1869
Min: 1 / Mult: 1
PVC
Orange
26AWG
0.13mm²
100ft
30.5m
105°C
7 x 34AWG
300Vrms
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
2819020

RoHS

MULTICOMP PRO
Reel of 1
Reel
1+
€12.7428
4+
€12.2631
Min: 1 / Mult: 1
PVC
White
18AWG
-
100ft
30.5m
105°C
16 x 30AWG
300Vrms
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
1-25 of 57 items
of 3 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account