ex VAT

Hook Up Wire:

65 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3790539

RoHS

Reel of 1
Reel
1+
€189.9735
Min: 1 / Mult: 1
PFA
Green
18AWG
100ft
30.5m
300°C
19 x 30AWG
600V
Nickel Plated Copper
1.55mm
CE, UL AWM 11905
ThermoThin Series
3790560

RoHS

Reel of 1
Reel
1+
€127.0221
Min: 1 / Mult: 1
PFA
White
22AWG
100ft
30.5m
300°C
19 x 34AWG
600V
Nickel Plated Copper
1.12mm
CE, UL AWM 11905
ThermoThin Series
3790572

RoHS

Reel of 1
Reel
1+
€114.5991
Min: 1 / Mult: 1
PFA
Blue
26AWG
100ft
30.5m
300°C
19 x 38AWG
600V
Nickel Plated Copper
0.84mm
CE, UL AWM 11905
ThermoThin Series
3790586

RoHS

Reel of 1
Reel
1+
€102.1884
Min: 1 / Mult: 1
PFA
White
28AWG
100ft
30.5m
300°C
7 x 36AWG
600V
Nickel Plated Copper
0.69mm
CE, UL AWM 11905
ThermoThin Series
3790568

RoHS

Reel of 1
Reel
1+
€119.3838
Min: 1 / Mult: 1
PFA
Red
24AWG
100ft
30.5m
300°C
19 x 36AWG
600V
Nickel Plated Copper
0.97mm
CE, UL AWM 11905
ThermoThin Series
3790554

RoHS

Reel of 1
Reel
1+
€127.0221
Min: 1 / Mult: 1
PFA
Black
22AWG
100ft
30.5m
300°C
19 x 34AWG
600V
Nickel Plated Copper
1.12mm
CE, UL AWM 11905
ThermoThin Series
3790585

RoHS

Reel of 1
Reel
1+
€102.1884
Min: 1 / Mult: 1
PFA
Red
28AWG
100ft
30.5m
300°C
7 x 36AWG
600V
Nickel Plated Copper
0.69mm
CE, UL AWM 11905
ThermoThin Series
3790592

RoHS

Reel of 1
Reel
1+
€109.8267
Min: 1 / Mult: 1
PFA
Green
30AWG
100ft
30.5m
300°C
7 x 38AWG
600V
Nickel Plated Copper
0.61mm
CE, UL AWM 11905
ThermoThin Series
3790589

RoHS

Reel of 1
Reel
1+
€109.8267
Min: 1 / Mult: 1
PFA
Black
30AWG
100ft
30.5m
300°C
7 x 38AWG
600V
Nickel Plated Copper
0.61mm
CE, UL AWM 11905
ThermoThin Series
3790577

RoHS

Reel of 1
Reel
1+
€114.5991
Min: 1 / Mult: 1
PFA
Red
26AWG
100ft
30.5m
300°C
19 x 38AWG
600V
Nickel Plated Copper
0.84mm
CE, UL AWM 11905
ThermoThin Series
3790546

RoHS

Reel of 1
Reel
1+
€151.5729
Min: 1 / Mult: 1
PFA
Blue
20AWG
100ft
30.5m
300°C
19 x 32AWG
600V
Nickel Plated Copper
1.32mm
CE, UL AWM 11905
ThermoThin Series
3790527

RoHS

Reel of 1
Reel
1+
€191.019
Min: 1 / Mult: 1
PFA
Black
16AWG
100ft
30.5m
300°C
19 x 0.297mm
600V
Nickel Plated Copper
1.78mm
CE, UL AWM 11905
ThermoThin Series
3790580

RoHS

Reel of 1
Reel
1+
€102.1884
Min: 1 / Mult: 1
PFA
Black
28AWG
100ft
30.5m
300°C
7 x 36AWG
600V
Nickel Plated Copper
0.69mm
CE, UL AWM 11905
ThermoThin Series
3790578

RoHS

Reel of 1
Reel
1+
€114.5991
Min: 1 / Mult: 1
PFA
White
26AWG
100ft
30.5m
300°C
19 x 38AWG
600V
Nickel Plated Copper
0.84mm
CE, UL AWM 11905
ThermoThin Series
3790583

RoHS

Reel of 1
Reel
1+
€102.1884
Min: 1 / Mult: 1
PFA
Green
28AWG
100ft
30.5m
300°C
7 x 36AWG
600V
Nickel Plated Copper
0.69mm
CE, UL AWM 11905
ThermoThin Series
3790553

RoHS

Reel of 1
Reel
1+
€214.4997
Min: 1 / Mult: 1
PFA
Yellow
20AWG
100ft
30.5m
300°C
19 x 32AWG
600V
Nickel Plated Copper
1.32mm
CE, UL AWM 11905
ThermoThin Series
3790574

RoHS

Reel of 1
Reel
1+
€114.5991
Min: 1 / Mult: 1
PFA
Green
26AWG
100ft
30.5m
300°C
19 x 38AWG
600V
Nickel Plated Copper
0.84mm
CE, UL AWM 11905
ThermoThin Series
3790559

RoHS

Reel of 1
Reel
1+
€127.0221
Min: 1 / Mult: 1
PFA
Red
22AWG
100ft
30.5m
300°C
19 x 34AWG
600V
Nickel Plated Copper
1.12mm
CE, UL AWM 11905
ThermoThin Series
3790535

RoHS

Reel of 1
Reel
1+
€169.9983
Min: 1 / Mult: 1
PFA
Black
18AWG
100ft
30.5m
300°C
19 x 30AWG
600V
Nickel Plated Copper
1.55mm
CE, UL AWM 11905
ThermoThin Series
3790545

RoHS

Reel of 1
Reel
1+
€148.9899
Min: 1 / Mult: 1
PFA
Black
20AWG
100ft
30.5m
300°C
19 x 32AWG
600V
Nickel Plated Copper
1.32mm
CE, UL AWM 11905
ThermoThin Series
3790566

RoHS

Reel of 1
Reel
1+
€119.3838
Min: 1 / Mult: 1
PFA
Green
24AWG
100ft
30.5m
300°C
19 x 36AWG
600V
Nickel Plated Copper
0.97mm
CE, UL AWM 11905
ThermoThin Series
3790595

RoHS

Reel of 1
Reel
1+
€109.8267
Min: 1 / Mult: 1
PFA
White
30AWG
100ft
30.5m
300°C
7 x 38AWG
600V
Nickel Plated Copper
0.61mm
CE, UL AWM 11905
ThermoThin Series
3790573

RoHS

Reel of 1
Reel
1+
€114.5991
Min: 1 / Mult: 1
PFA
Brown
26AWG
100ft
30.5m
300°C
19 x 38AWG
600V
Nickel Plated Copper
0.84mm
CE, UL AWM 11905
ThermoThin Series
3790588

RoHS

Reel of 1
Reel
1+
€102.1884
Min: 1 / Mult: 1
PFA
Yellow
28AWG
100ft
30.5m
300°C
7 x 36AWG
600V
Nickel Plated Copper
0.69mm
CE, UL AWM 11905
ThermoThin Series
3790534

RoHS

Reel of 1
Reel
1+
€191.019
Min: 1 / Mult: 1
PFA
Yellow
16AWG
100ft
30.5m
300°C
19 x 0.297mm
600V
Nickel Plated Copper
1.78mm
CE, UL AWM 11905
ThermoThin Series
1-25 of 65 items
of 3 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account