Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRG174
Order Code3407404
Product RangeMulticomp Pro Coaxial Cable
Technical Datasheet
1,780 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.792 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€0.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRG174
Order Code3407404
Product RangeMulticomp Pro Coaxial Cable
Technical Datasheet
Coaxial Cable TypeRG174
Wire Gauge-
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)328.08ft
Reel Length (Metric)100m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialCopper
No. of Max Strands x Strand Size7 x 0.16mm
External Diameter2.8mm
Product RangeMulticomp Pro Coaxial Cable
SVHCTo Be Advised
Product Overview
The RG174 Coaxial Cable delivers dependable 50-ohm signal transmission, ideal for RF and communication applications. Lightweight and flexible, it's perfect for compact installations and tight spaces. Available per metre or in 100m rolls, this cable is a versatile choice for antennas, GPS systems, and data networks.
- Copper-clad steel conductor
- Solid PE insulation
- Max. voltage: 1,500
- Max. operating frequency: 1GHz
- Capacitance: 101pF/m
- Rated temperature: -40 to +85°C
Applications
Telecommunications, Datacom, Consumer Electronics, Multimedia, Utilities, Communications & Networking
Technical Specifications
Coaxial Cable Type
RG174
Conductor Area CSA
-
Reel Length (Imperial)
328.08ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
2.8mm
SVHC
To Be Advised
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
100m
Jacket Material
PVC
No. of Max Strands x Strand Size
7 x 0.16mm
Product Range
Multicomp Pro Coaxial Cable
Technical Docs (1)
Alternatives for RG174
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
WEEE Code:0000