1,500 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €17.650 |
5+ | €17.460 |
10+ | €17.260 |
50+ | €16.830 |
100+ | €16.570 |
250+ | €16.240 |
Product Information
Product Overview
CHIPI-X10 is a 10cm USB to RS232 converter cable. This is a CE and FCC approved product which is one of the simplest USB - RS232 solutions around. Using a standard DB9 connector and powered from the USB port, the ChiPi -X10 can be used with FTDI’s royalty free drivers to provide a Virtual COM Port on a PC which is capable of communication rates with RS232 units from 300baud up to 250KBaud.
- ChiPi-X10 USB to RS232 converter is an evaluation cable for the FT231X
- USB to RS232 level full-handshake UART cable
- Data rates: 250Kbaud
- Interfaces: UART
- End connector: male DB9
- USB class: FTDI drivers
- Operating temperature: -40°C to +85°C
- USB speed: full speed (12Mbps), USB connector: type A
- Virtual com port
- FT231X FTDI internal IC
Warnings
Use of this device in life support and/or safety applications is entirely at the userÆs risk. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB to RS232 Converter
D Sub 9 Position Plug
100mm
Chipi-X Series
250Kbaud
FT231XS
3.9"
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for CHIPI-X10
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate