Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoPLATE25F16LP
Order Code3402698
Also Known AsGTIN UPC EAN: 0065030848657
Your Part Number
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €10.060 (€12.3738) |
| 10+ | €7.310 (€8.9913) |
| 100+ | €5.600 (€6.888) |
| 250+ | €4.550 (€5.5965) |
| 500+ | €4.460 (€5.4858) |
| 1000+ | €4.370 (€5.3751) |
Price for:Each
Minimum: 1
Multiple: 1
€10.06 (€12.37 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPLATE25F16LP
Order Code3402698
Also Known AsGTIN UPC EAN: 0065030848657
Technical Datasheet
Connector Type AD Subminiature Socket, 25 Way
Connector Type BIDC
Cable Length - Imperial16"
Cable Length - Metric400mm
Jacket ColourGrey
Product Range-
SVHCTo Be Advised
Product Overview
PLATE25F16LP is a low profile 16in parallel port header cable adapter with bracket – DB25 (F) to IDC26. The PLATE25F16LP DB25 to IDC26 Parallel Port Bracket adds a DB25 parallel port to the rear panel of a low profile/small form factor computer, which connects to an IDC26 header connector on the motherboard. Suitable for add a 25-pin parallel port to the back of your low profile/SFF computer application.
- PVC - polyvinyl chloride cable jacket material
Technical Specifications
Connector Type A
D Subminiature Socket, 25 Way
Cable Length - Imperial
16"
Jacket Colour
Grey
SVHC
To Be Advised
Connector Type B
IDC
Cable Length - Metric
400mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
WEEE Code:0314