Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGP BATTERIES
Manufacturer Part NoGPPBA189F007
Order Code3775350
Product RangeGP189F Series
Also Known As1168A A10 L1130 L1131 LR54 RW89 V10GA 189 GTIN UPC EAN: 4891199015519
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGPPBA189F007
Order Code3775350
Product RangeGP189F Series
Also Known As1168A A10 L1130 L1131 LR54 RW89 V10GA 189 GTIN UPC EAN: 4891199015519
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeLR54
Battery TechnologyAlkaline
External Diameter11.6mm
Battery Capacity44mAh
External Height3.05mm
Battery TerminalsPressure Contact
Pack Quantity10
Battery Type / SizeButton Cell
Weight1g
Battery IEC CodeLR54
Battery NEDA CodeLR1131
Battery Compliance-
Product RangeGP189F Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
Single use high-drain button cell battery designed to power small gadgets such as calculators, key fobs and remotes. Equivalent batteries are: LR54, LR1130, V10GA. Supplied as a blister pack of ten batteries.
- High energy density with consistent voltage output
- Engineered for complete protection against leakage
- Ensures high safety for you and your device
- Mercury-free
- 3 Year shelf life
Contents
Batteries only
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
44mAh
Battery Terminals
Pressure Contact
Battery Type / Size
Button Cell
Battery IEC Code
LR54
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
LR54
External Diameter
11.6mm
External Height
3.05mm
Pack Quantity
10
Weight
1g
Battery NEDA Code
LR1131
Product Range
GP189F Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
WEEE Code:0000