Print Page
ATC550S00000
Controller, Temperature, 1/16 DIN, Type J/K/N/R/S/T/Pt100, 0 to 50 °C, 550 Series

Image is for illustrative purposes only. Please refer to product description.
ManufacturerATC
Manufacturer Part NoATC550S00000
Order Code4259620
Product Range550 Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €229.980 |
Price for:Each
Minimum: 1
Multiple: 1
€229.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerATC
Manufacturer Part NoATC550S00000
Order Code4259620
Product Range550 Series
Technical Datasheet
Thermocouple TypeJ, K, R, S, T, Pt100
Operating Temperature Max50°C
Operating Temperature Min0°C
Temperature Accuracy ±0.25%
Output Voltage Max13.2VDC
Output Voltage Min10.8VDC
Product Range550 Series
SVHCTo Be Advised
Technical Specifications
Thermocouple Type
J, K, R, S, T, Pt100
Operating Temperature Min
0°C
Output Voltage Max
13.2VDC
Product Range
550 Series
Operating Temperature Max
50°C
Temperature Accuracy ±
0.25%
Output Voltage Min
10.8VDC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90321020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18053
WEEE Code:0902