Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMTL SURGE TECHNOLOGIES
Manufacturer Part NoMTL5541
Order Code1749529
Product RangeMTL5500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €441.560 |
Price for:Each
Minimum: 1
Multiple: 1
€441.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMTL SURGE TECHNOLOGIES
Manufacturer Part NoMTL5541
Order Code1749529
Product RangeMTL5500 Series
Technical Datasheet
Signal Conditioner InputCurrent
Signal Conditioner OutputCurrent
Output Power Max651mW
No. of Output Channels1Channels
Accuracy-
Output Voltage - Output 128VDC
Supply Voltage Min-
Supply Voltage Max-
Power Consumption700mW
Product RangeMTL5500 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The MTL5541 is a 1-channel repeater Power Supply provides a fully-floating DC supply for energizing a conventional 2- or 3-wire 4/20mA transmitter which is located in a hazardous area and repeats the current in another floating circuit to drive a safe-area load. For smart 2-wire transmitters, the unit allows bi-directional communications signals superimposed on the 4/20mA signal.
- Settles to within 10% of final value within 50µs response time
- HART® (terminals 1 and 2 only communications supported)
- Green LED indicator
- <gt/>1MΩ Safe-area circuit output resistance
- <lt/>50µAp-p Safe-area circuit ripple
- <lt/>0.8µA/°C Temperature drift
- 0.7W at 24V Power dissipation within unit (with 20mA signal)
Applications
Power Management
Technical Specifications
Signal Conditioner Input
Current
Output Power Max
651mW
Accuracy
-
Supply Voltage Min
-
Power Consumption
700mW
SVHC
No SVHC (17-Dec-2015)
Signal Conditioner Output
Current
No. of Output Channels
1Channels
Output Voltage - Output 1
28VDC
Supply Voltage Max
-
Product Range
MTL5500 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
WEEE Code:0905