Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCIT-1612
Order Code3859007
Product RangeCIT Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMEGA
Manufacturer Part NoCIT-1612
Order Code3859007
Product RangeCIT Series
Technical Datasheet
Supply Voltage240V
Watt Density20W/in²
Power Consumption5kW
Operating Temperature Min-
Operating Temperature Max-
Diameter - Imperial-
Diameter - Metric-
Heater Plug Type-
Heated Length - Imperial12.25"
Heated Length - Metric311.15mm
Sheath Material304 Stainless Steel
Heated MediumCorrosive Fluids
No. of Heating Elements-
Product RangeCIT Series
Technical Specifications
Supply Voltage
240V
Power Consumption
5kW
Operating Temperature Max
-
Diameter - Metric
-
Heated Length - Imperial
12.25"
Sheath Material
304 Stainless Steel
No. of Heating Elements
-
Watt Density
20W/in²
Operating Temperature Min
-
Diameter - Imperial
-
Heater Plug Type
-
Heated Length - Metric
311.15mm
Heated Medium
Corrosive Fluids
Product Range
CIT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
WEEE Code:0000