Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH5CN-XCNM 100-240AC
Order Code105976
Product RangeH5CN-XCNM
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH5CN-XCNM 100-240AC
Order Code105976
Product RangeH5CN-XCNM
Technical Datasheet
Product RangeH5CN-XCNM
Timer FunctionsOn-Delay
Time Min1s
Time Max99.98min
No. of Timing Ranges1Ranges
No. of Digits4
Timer Output1 Changeover Relay
Supply Voltage Max240VAC
Current Rating Nom3A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCNo SVHC (17-Dec-2014)
Product Overview
The H5CN-XCNM series miniature DIN Digital Quartz Timers with abundant series versions. The series version cover a wide range of rated times, 9.999, 99.99, 999.9 seconds, 99 minutes 59 seconds and 99 hours 59 minutes. It features the selection of elapsed time indication, remaining time indication, contact output and transistor output types to suit requirements. The power supply freely selectable within a range of 100 to 240VAC, as well as 12 to 48VDC.
- SPDT Contact output
- Non-volatile memory
- 85 to 110% of Rated supply voltage
- 0.5 seconds minimum Power-opening time
- 100MR at 500VDC minimum Insulation resistance
- 10000000 Operations minimum mechanical life
- 100000 Operations minimum electrical life
Applications
Automation & Process Control, Clock & Timing, Industrial
Technical Specifications
Product Range
H5CN-XCNM
Time Min
1s
No. of Timing Ranges
1Ranges
Timer Output
1 Changeover Relay
Current Rating Nom
3A
Panel Cutout Height
45mm
SVHC
No SVHC (17-Dec-2014)
Timer Functions
On-Delay
Time Max
99.98min
No. of Digits
4
Supply Voltage Max
240VAC
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205
WEEE Code:0905