Print Page
385AR-100-T5X
Digital Timer, Multifunction, 4 Digit, 2 x SPST, 5 A, 270 V, 9 Ranges, 0 to 9999 S, 385AR Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerATC
Manufacturer Part No385AR-100-T5X
Order Code4259604
Product Range385AR Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €274.580 |
Price for:Each
Minimum: 1
Multiple: 1
€274.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerATC
Manufacturer Part No385AR-100-T5X
Order Code4259604
Product Range385AR Series
Technical Datasheet
Product Range385AR Series
Timer FunctionsMultifunction
Time Min0s
Time Max9999h
No. of Timing Ranges9Ranges
No. of Digits4
Timer Output2 x SPST
Supply Voltage Max270V
Current Rating Nom5A
Connection / TerminationScrew Terminals
Panel Cutout Height46mm
Panel Cutout Width46mm
SVHCTo Be Advised
Technical Specifications
Product Range
385AR Series
Time Min
0s
No. of Timing Ranges
9Ranges
Timer Output
2 x SPST
Current Rating Nom
5A
Panel Cutout Height
46mm
SVHC
To Be Advised
Timer Functions
Multifunction
Time Max
9999h
No. of Digits
4
Supply Voltage Max
270V
Connection / Termination
Screw Terminals
Panel Cutout Width
46mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:91069000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18688
WEEE Code:0905