Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGIC
Manufacturer Part No67DDT0
Order Code2811521
Product RangeCrono Series
Technical Datasheet
19 In Stock
5 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €59.920 (€73.7016) |
| 5+ | €47.480 (€58.4004) |
| 10+ | €46.530 (€57.2319) |
Price for:Each
Minimum: 1
Multiple: 1
€59.92 (€73.70 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGIC
Manufacturer Part No67DDT0
Order Code2811521
Product RangeCrono Series
Technical Datasheet
Product RangeCrono Series
Timer FunctionsMultifunction
Time Min-
Time Max-
No. of Timing Ranges25Ranges
No. of Digits-
Timer Output1 Changeover Relay
Supply Voltage Max240VAC
Current Rating Nom16A
Connection / TerminationScrew Terminals
SVHCNo SVHC (07-Nov-2024)
Product Overview
67DDT0 is a digital time switch - crono-1 C/O. Ideal for lighting applications like street lighting, advertising displays, glow signs. Also can be used for air conditioners /coolers, geysers, conveyors, pumps etc.
- Supply voltage range from 110 to 240V AC, power consumption (max.) is 6VA
- Precise time programming for daily/weekly/pulse switching
- 25 ON/OFF programs, 3 lines text LCD display, 1min minimum switching time
- Weekend Exclusion (FRI SAT or SAT SUN) and weekly OFF programming
- LED indication of relay status
- 12/24h display formats
- 6 years battery reserve
- Simple reset & manual override
- Settable DST & keypad lock feature
- Ideal for siren, bell applications
Technical Specifications
Product Range
Crono Series
Time Min
-
No. of Timing Ranges
25Ranges
Timer Output
1 Changeover Relay
Current Rating Nom
16A
SVHC
No SVHC (07-Nov-2024)
Timer Functions
Multifunction
Time Max
-
No. of Digits
-
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
WEEE Code:0000