Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6AV2123-2DB03-0AX0
Order Code2828926
Product RangeSIMATIC HMI Series
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €422.180 (€519.2814) |
Price for:Each
Minimum: 1
Multiple: 1
€422.18 (€519.28 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6AV2123-2DB03-0AX0
Order Code2828926
Product RangeSIMATIC HMI Series
Technical Datasheet
Meter Display TypeTFT
Display Size95mm x 53.9mm
Display Resolution480 x 272 Pixels
Screen Size4.3"
Supply Voltage Min19.2V
Supply Voltage Max28.8V
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeSIMATIC HMI Series
SVHCTo Be Advised
Product Overview
6AV2123-2DB03-0AX0 is a SIMATIC HMI, KTP400 basic panel with key/touch operation and PROFINET interface. It contains open-source software, which is provided free of charge see enclosed CD.
- 4" TFT display, 65536 colours, configurable from WinCC Basic V13/ STEP 7 Basic V13
- TFT widescreen display, LED backlighting display
- 480 pixel horizontal image resolution, 272 pixel vertical image resolution
- 35° maximum permissible angle of inclination without external ventilation
- 24VDC rated value, 125mA current consumption (rated value)
- 3W typ active power input, ARM processor type, 10Mbyte memory available for user data
- IP65 IP rating (at the front), IP20 (rear)
- 4.3inch screen diagonal, 95mm display width, 53.9mm display height
- Ambient temperature range from -20°C to 60°C (transportation)
Technical Specifications
Meter Display Type
TFT
Display Resolution
480 x 272 Pixels
Supply Voltage Min
19.2V
Operating Temperature Min
0°C
Product Range
SIMATIC HMI Series
Display Size
95mm x 53.9mm
Screen Size
4.3"
Supply Voltage Max
28.8V
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.459
WEEE Code:0905