Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAGNET SCHULTZ
Manufacturer Part NoGHUZ-040-M20-D03
Order Code1162576
Product RangeG HU Z
Technical Datasheet
44 In Stock
60 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €183.790 |
Price for:Each
Minimum: 1
Multiple: 1
€183.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMAGNET SCHULTZ
Manufacturer Part NoGHUZ-040-M20-D03
Order Code1162576
Product RangeG HU Z
Technical Datasheet
Solenoid OperationPull
Solenoid Duty CycleContinuous
Coil Voltage24VDC
Holding Force-
Coil Resistance-
Coil Power Continuous12.9W
Coil TerminationWire Leaded
External Diameter40mm
External Length57mm
Product RangeG HU Z
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Conforms to VDE 0580 and ISO 9001
- Spring to lock, energise to unlock
- Integral spring and high endurance, maintenance free bearings
- Robust cylindrical construction
- Threaded nose mounting
- Suitable for mounting and operation in any attitude
- Coil with insulation to class F, for voltages up to 250 volts
Applications
Industrial
Technical Specifications
Solenoid Operation
Pull
Coil Voltage
24VDC
Coil Resistance
-
Coil Termination
Wire Leaded
External Length
57mm
SVHC
No SVHC (25-Jun-2020)
Solenoid Duty Cycle
Continuous
Holding Force
-
Coil Power Continuous
12.9W
External Diameter
40mm
Product Range
G HU Z
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
WEEE Code:9900