Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (inc VAT) |
---|---|
1+ | €43.840 (€53.9232) |
Price for:Each
Minimum: 1
Multiple: 1
€43.84 (€53.92 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORGREN
Manufacturer Part NoS/521
Order Code7066612
Technical Datasheet
Valve TypeHeavy Duty
Valve FunctionNon-Return
Connection Size0.25"
Pneumatic ConnectionG1/4
Operating Pressure Max16bar
Flow Rate-
Pneumatic Mounting Type-
Pneumatic Connection MethodFemale Thread
Operating Temperature Min-20°C
Operating Temperature Max80°C
Operating Pressure Min300mbar
Product Range-
Product Overview
The S/521 is a G1/4-inch line-mounted heavy-duty Non-return Valve with NBR seal. It is made of brass body.
- Permit free flow of air in one direction only
- Simple reliable design
- High operating pressure and temperature
Applications
Automation & Process Control
Technical Specifications
Valve Type
Heavy Duty
Connection Size
0.25"
Operating Pressure Max
16bar
Pneumatic Mounting Type
-
Operating Temperature Min
-20°C
Operating Pressure Min
300mbar
Valve Function
Non-Return
Pneumatic Connection
G1/4
Flow Rate
-
Pneumatic Connection Method
Female Thread
Operating Temperature Max
80°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
WEEE Code:9900