Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOMEGA
Manufacturer Part NoPV34-SS
Order Code3871493
Technical Datasheet
Valve TypeFlow Control
Valve Function2/2 Way
Pneumatic Connection1 NPT
Operating Pressure Max120psi
Flow Rate18.92l/min
Pneumatic Mounting TypeIn-Line
Pneumatic Connection MethodFemale Thread
Operating Temperature Min0°C
Operating Temperature Max49°C
Operating Pressure Min-
Product Range-
Technical Specifications
Valve Type
Flow Control
Pneumatic Connection
1 NPT
Flow Rate
18.92l/min
Pneumatic Connection Method
Female Thread
Operating Temperature Max
49°C
Product Range
-
Valve Function
2/2 Way
Operating Pressure Max
120psi
Pneumatic Mounting Type
In-Line
Operating Temperature Min
0°C
Operating Pressure Min
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85162950
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
WEEE Code:0000