Print Page
VRL155C-25-K5-38JA32
Gearbox, Planetary, Helical Planetary, 25:1, 700 N-m, 2000 rpm, 90 %
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONTROL TECHNIQUES
Manufacturer Part NoVRL155C-25-K5-38JA32
Order Code3365706
Product RangeVRL
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1,409.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,409.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONTROL TECHNIQUES
Manufacturer Part NoVRL155C-25-K5-38JA32
Order Code3365706
Product RangeVRL
Technical Datasheet
Gear Head TypeHelical Planetary
Reduction Ratio25:1
Continuous Torque Max700N-m
Input Speed2000rpm
Efficiency90%
Gearhead Length-
Output Shaft MaterialStainless Steel
Product RangeVRL
SVHCTo Be Advised
Technical Specifications
Gear Head Type
Helical Planetary
Continuous Torque Max
700N-m
Efficiency
90%
Output Shaft Material
Stainless Steel
SVHC
To Be Advised
Reduction Ratio
25:1
Input Speed
2000rpm
Gearhead Length
-
Product Range
VRL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84834051
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):21
WEEE Code:0000