Print Page
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €144.920 (€178.2516) |
Price for:Each
Minimum: 1
Multiple: 1
€144.92 (€178.25 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No70.51.0.240.N032
Order Code4244791
Product Range70 Series
Technical Datasheet
Product Range70 Series
Contact ConfigurationSPDT
Contact Current10A
Relay MountingDIN Rail
Contact Voltage VAC240V
Relay TerminalsScrew
Contact Voltage VDC240V
Supply Voltage Max240V
Current Monitoring Range Min50mA
Current Monitoring Range Max16A
Power Consumption530mW
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 70 series AC/DC universal- current detection relay
- Current control programmable via NFC version
- 6 functions universal current monitoring relay
- Programmable via toolbox NFC app
- AgSnO2 standard contact material
- 240VAC/DC supply voltage
- Fault memory function selectable
- CO (nPDT) contact circuit
- IP 20 protection
- Ambient temperature range from -20 to +55°C
Technical Specifications
Product Range
70 Series
Contact Current
10A
Contact Voltage VAC
240V
Contact Voltage VDC
240V
Current Monitoring Range Min
50mA
Power Consumption
530mW
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
240V
Current Monitoring Range Max
16A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0000