Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €39.200 (€48.216) |
| 5+ | €35.200 (€43.296) |
| 10+ | €33.820 (€41.5986) |
| 25+ | €33.180 (€40.8114) |
| 50+ | €32.540 (€40.0242) |
Price for:Each
Minimum: 1
Multiple: 1
€39.20 (€48.22 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWACHENDORFF
Manufacturer Part NoDSK481010
Order Code2364994
Technical Datasheet
Rotational Speed Max3000rpm
Bore Diameter Min10mm
Torque200N-cm
Product Range-
Product Overview
The DSK481010 is a Double Loop Coupling for use with encoder (10mm shaft diameter). No moving parts, thermally and electrically insulating, smooth running and maintenance-free. Good resistance to gasoline, oil, benzene, toluene, aromatic and non aromatic hydrocarbons, alcohols, glycols, solvents and many chemicals. Made with steel galvanized flange and polyurethane connecting element.
- ±3mm Maximum offset of shafts radial
- ±4mm Maximum offset of shafts axial
- ±12° Maximum offset of shafts angular
- 28Nm/rad Torsion spring stiffness
- 7N/mm Radial spring stiffness
- 106gcm² Moment of inertia
- 100Ncm Maximum clamping torque
Applications
Sensing & Instrumentation
Technical Specifications
Rotational Speed Max
3000rpm
Torque
200N-cm
Bore Diameter Min
10mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84836080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
WEEE Code:0905