0
0 Items€0.00
ex VAT
ex VAT

Farnell offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Farnell.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
Step Angle
No. of Phases
Resistance
Torque Max
Current Rating
Inductance
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2902232

RoHS

Each
1+
€323.950
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
Two Phase
1.4ohm
0.44N-m
2A
2.1mH
68g-cm²
28VDC
4
47mm
5mm
PANdrive
24mm
2902230

RoHS

Each
1+
€242.330
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
1.2ohm
0.36N-m
1A
2.2mH
57g-cm²
24VDC
4
50mm
-
PANdrive
-
2921447

RoHS

Each
1+
€286.310
Min: 1 / Mult: 1
Single Shaft
60mm
Bipolar
1.8°
Single Phase
1.2ohm
2.1N-m
2.8A
4.6mH
570g-cm²
30VDC
4
78mm
-
PANdrive
-
2921450

RoHS

Each
1+
€314.140
Min: 1 / Mult: 1
Single Shaft
60mm
Bipolar
1.8°
Single Phase
0.7ohm
0.55N-m
2.8A
1.4mH
120g-cm²
24VDC
4
54mm
-
PANdrive
-
2902229

RoHS

Each
1+
€242.330
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
1.2ohm
0.36N-m
1A
2.2mH
57g-cm²
24VDC
4
50mm
-
PANdrive
-
2902223

RoHS

Each
1+
€238.380
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
1ohm
0.22N-m
1A
1.6mH
35g-cm²
24VDC
4
45.5mm
-
PANdrive
-
2902239

RoHS

Each
1+
€400.430
Min: 1 / Mult: 1
Single Shaft, Hybrid
60mm
Bipolar
1.8°
Two Phase
-
0.55N-m
2.8A
-
-
48VDC
4
58mm
6.35mm
PANdrive
24mm
2921457

RoHS

Each
1+
€399.070
Min: 1 / Mult: 1
Single Shaft
60mm
Bipolar
1.8°
Single Phase
1.5ohm
3.1N-m
2.8A
6.8mH
840g-cm²
24VDC
4
99mm
-
PANdrive
-
1708571

RoHS

Each
1+
€128.620
5+
€125.320
10+
€122.190
Min: 1 / Mult: 1
Single Shaft
60mm
Bipolar
0.9°
Two Phase
2.3ohm
-
2A
8.8mH
4.1oz-in²
24VDC
4
76mm
6.35mm
SANMOTION F2
19.1mm
2507568

RoHS

Each
1+
€103.980
5+
€88.810
10+
€87.030
Min: 1 / Mult: 1
Dual Shaft
56.4mm
Bipolar, Unipolar
1.8°
-
-
1.32N-m
3A
-
-
3VDC
8
76mm
6.35mm
-
20.6mm
2292910

RoHS

Each
1+
€31.930
5+
€29.340
10+
€28.290
20+
€27.720
Min: 1 / Mult: 1
Permanent Magnet
-
Bipolar
7.5°
Two Phase
16ohm
25mN-m
600mA
-
-
24VDC
4
12.5mm
2mm
-
10mm
2507565

RoHS

Each
1+
€75.460
5+
€64.460
10+
€63.170
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
-
-
0.8N-m
3A
-
-
24VDC
4
60mm
5mm
ST4118
7mm
3515155

RoHS

Each
1+
€488.990
Min: 1 / Mult: 1
Dual Shaft
86mm
Bipolar
1.8°
-
-
7N-m
6A
-
-
100VAC
4
96.5mm
14mm
SM
30mm
3884651

RoHS

Each
1+
€97.030
5+
€95.090
10+
€93.150
Min: 1 / Mult: 1
Dual Shaft
42mm
Bipolar
1.8°
-
-
0.8N-m
1A
-
-
24VDC
4
59.5mm
5mm
SANMOTION F2 Series
24mm
3884646

RoHS

Each
1+
€71.470
5+
€70.040
10+
€68.610
Min: 1 / Mult: 1
Dual Shaft
42mm
Bipolar
1.8°
-
-
0.29N-m
1A
-
-
24VDC
4
33mm
5mm
SANMOTION F2 Series
24mm
4743192

RoHS

Each
1+
€27.710
5+
€23.660
10+
€22.560
20+
€20.210
Min: 1 / Mult: 1
Single Shaft
-
Bipolar
18°
Two Phase
50ohm
0.35N-cm
240mA
9mH
1g-cm²
12VDC
4
11mm
1.5mm
-
4.5mm
2507567

RoHS

Each
1+
€80.490
5+
€68.750
10+
€67.380
Min: 1 / Mult: 1
Single Shaft
56.4mm
Bipolar, Unipolar
1.8°
-
-
0.88N-m
3A
-
-
2.1VDC
8
56mm
6.35mm
-
20.6mm
3052030

RoHS

Each
1+
€73.860
5+
€72.380
10+
€70.910
20+
€69.430
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
-
-
0.56N-m
1A
-
-
24VDC
4
48mm
-
SF242x-10B41 Series
-
2906737

RoHS

Each
1+
€387.890
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
0.5ohm
0.4N-m
2.8A
600µH
68g-cm²
24VDC
4
60mm
5mm
PANdrive
24mm
3884647

RoHS

Each
1+
€76.080
5+
€74.560
10+
€73.040
Min: 1 / Mult: 1
Dual Shaft
42mm
Bipolar
1.8°
-
-
0.43N-m
1A
-
-
24VDC
4
39mm
5mm
SANMOTION F2 Series
24mm
1907701

RoHS

Each
1+
€97.350
5+
€83.150
10+
€81.490
Min: 1 / Mult: 1
Single Shaft, Hybrid
56.4mm
DC
1.8°
Two Phase
0.7ohm
0.55N-m
-
1.4mH
120g-cm²
2VDC
4
-
6.35mm
Qmot QSH5718
20.6mm
1784807

RoHS

Each
1+
€257.990
Min: 1 / Mult: 1
Single Shaft, Hybrid
56.4mm
Bipolar, Unipolar
1.8°
-
-
0.9N-m
-
1.2mH
260g-cm²
2.3VDC
-
84.5mm
6.35mm
23HT18C
20mm
1907708

RoHS

Each
1+
€488.290
Min: 1 / Mult: 1
Single Shaft
57mm
DC
1.8°
-
0.83ohm
1.01N-m
2.8A
2.2mH
275g-cm²
48VDC
4
71mm
6.35mm
PANdrive
24mm
2749617

RoHS

Each
1+
€258.810
Min: 1 / Mult: 1
Single Shaft
86mm
Bipolar
1.8°
Two Phase
0.56ohm
-
4A
3.7mH
1.48kg-cm²
100VAC
4
96.5mm
14mm
-
30mm
3263956

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+
€391.610
Min: 1 / Mult: 1
-
-
Bipolar
-
-
-
0.44N-m
2A
-
-
-
-
-
-
PANdrive
-
126-150 of 268 items
of 11 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account