0
0 Items€0.00
ex VAT
ex VAT

Farnell offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Farnell.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
Step Angle
No. of Phases
Resistance
Torque Max
Current Rating
Inductance
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2902231

RoHS

Each
1+
€204.460
Min: 1 / Mult: 1
Single Shaft, Hybrid
42mm
Bipolar
1.8°
Two Phase
1.4ohm
0.44N-m
1A
2.1mH
68g-cm²
24VDC
4
59mm
-
PANdrive
-
2902263

RoHS

Each
1+
€143.170
Min: 1 / Mult: 1
Single Shaft, Hybrid
60mm
Bipolar
1.8°
Four Phase
0.9ohm
1.65N-m
2.8A
3.6mH
400g-cm²
2.52VDC
4
56mm
8mm
QMot QSH6018
24mm
2921446

RoHS

Each
1+
€253.760
Min: 1 / Mult: 1
Single Shaft
60mm
Bipolar
1.8°
Single Phase
0.83ohm
1.01N-m
2.8A
2.2mH
275g-cm²
30VDC
4
64mm
-
PANdrive
-
2902247

RoHS

Each
1+
€353.180
Min: 1 / Mult: 1
Single Shaft
60mm
Bipolar
1.8°
Two Phase
-
2.1N-m
2.8A
-
-
24VDC
4
82mm
6.35mm
PANdrive
24mm
2921454

RoHS

Each
1+
€355.530
Min: 1 / Mult: 1
Single Shaft
60mm
Bipolar
1.8°
Single Phase
1.2ohm
2.1N-m
2.8A
4.6mH
570g-cm²
24VDC
4
78mm
-
PANdrive
-
2902233

RoHS

Each
1+
€323.950
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
Two Phase
1.4ohm
0.44N-m
2A
2.1mH
68g-cm²
28VDC
4
47mm
5mm
PANdrive
24mm
3515139

RoHS

Each
1+
€52.060
5+
€51.020
10+
€49.980
20+
€48.940
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
-
-
0.265N-m
1A
-
-
24VDC
6
33mm
22mm
103H52
22.5mm
2902246

RoHS

Each
1+
€441.810
Min: 1 / Mult: 1
Single Shaft, Hybrid
60mm
Bipolar
1.8°
Two Phase
-
2.1N-m
2.8A
-
-
48VDC
4
82mm
6.35mm
PANdrive
24mm
2902250

RoHS

Each
1+
€396.510
Min: 1 / Mult: 1
Single Shaft
60mm
Bipolar
1.8°
Two Phase
-
3.1N-m
2.8A
-
-
24VDC
4
103mm
6.35mm
PANdrive
24mm
2910483

RoHS

Each
1+
€361.810
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
2.3ohm
0.7N-m
2A
6mH
102g-cm²
24VDC
4
73mm
5mm
PANdrive
24mm
2902241

RoHS

Each
1+
€311.410
Min: 1 / Mult: 1
Single Shaft
60mm
Bipolar
1.8°
Two Phase
-
0.55N-m
2.8A
-
-
24VDC
4
58mm
6.35mm
PANdrive
24mm
2902251

RoHS

Each
1+
€936.180
Min: 1 / Mult: 1
Single Shaft
86mm
Bipolar
1.8°
Two Phase
0.45ohm
7N-m
5.5A
4.5mH
2700g-cm²
48VDC
4
118mm
12.7mm
PANdrive
31.75mm
2921453

RoHS

Each
1+
€322.980
Min: 1 / Mult: 1
Single Shaft
60mm
Bipolar
1.8°
Single Phase
0.83ohm
1.01N-m
2.8A
2.2mH
275g-cm²
24VDC
4
64mm
-
PANdrive
-
2902224

RoHS

Each
1+
€238.380
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
1ohm
0.22N-m
1A
1.6mH
35g-cm²
24VDC
4
45.5mm
-
PANdrive
-
2902237

RoHS

Each
1+
€337.090
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
Two Phase
2.3ohm
0.7N-m
2A
6mH
102g-cm²
28VDC
4
60mm
5mm
PANdrive
24mm
2910480

RoHS

Each
1+
€335.530
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
1ohm
0.22N-m
2A
1.6mH
35g-cm²
28VDC
4
47mm
5mm
PANdrive
24mm
2902235

RoHS

Each
1+
€253.050
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
1.4ohm
0.44N-m
1A
2.1mH
68g-cm²
24VDC
4
59mm
-
PANdrive
-
2902243

RoHS

Each
1+
€409.460
Min: 1 / Mult: 1
Single Shaft, Hybrid
60mm
Bipolar
1.8°
Two Phase
-
1.01N-m
2.8A
-
-
48VDC
4
68mm
6.35mm
PANdrive
24mm
2921448

RoHS

Each
1+
€329.650
Min: 1 / Mult: 1
Single Shaft
60mm
Bipolar
1.8°
Single Phase
1.5ohm
3.1N-m
2.8A
6.8mH
840g-cm²
30VDC
4
99mm
-
PANdrive
-
2902236

RoHS

Each
1+
€253.050
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
1.4ohm
0.44N-m
1A
2.1mH
68g-cm²
24VDC
4
59mm
-
PANdrive
-
2902226

RoHS

Each
1+
€314.350
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
Two Phase
1.2ohm
0.36N-m
2A
2.2mH
57g-cm²
28VDC
4
38mm
5mm
PANdrive
24mm
2921452

RoHS

Each
1+
€322.980
Min: 1 / Mult: 1
Single Shaft
60mm
Bipolar
1.8°
Single Phase
0.83ohm
1.01N-m
2.8A
2.2mH
275g-cm²
24VDC
4
64mm
-
PANdrive
-
2921445

RoHS

Each
1+
€244.920
Min: 1 / Mult: 1
Single Shaft
60mm
Bipolar
1.8°
Single Phase
0.7ohm
0.55N-m
2.8A
1.4mH
120g-cm²
30VDC
4
54mm
-
PANdrive
-
2910481

RoHS

Each
1+
€338.670
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
1.2ohm
0.36N-m
2A
2.2mH
57g-cm²
28VDC
4
51mm
5mm
PANdrive
24mm
2902248

RoHS

Each
1+
€485.360
Min: 1 / Mult: 1
Single Shaft, Hybrid
60mm
Bipolar
1.8°
Two Phase
-
3.1N-m
2.8A
-
-
48VDC
4
103mm
6.35mm
PANdrive
24mm
101-125 of 268 items
of 11 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account