Farnell provides a wide selection of electric motors, including AC, DC, stepper and servo motors, catering to a variety of industrial and commercial applications. Our electric motors are engineered for high efficiency, reliability and long service life. With multiple torque levels, voltage ranges and mounting options available, customers can find the right motor for any project or application.

Electric motors convert electrical energy into mechanical motion. AC motors are commonly used for continuous operation due to their efficiency and simplicity. DC motors offer better speed control and high starting torque. Stepper motors provide precise movement in small steps, while servo motors offer closed-loop control for high-precision positioning.

Applications:

  • Manufacturing: High-precision control in automated assembly lines.
  • Robotics: Driving robotic arms and automated guided vehicles (AGVs).
  • Consumer Electronics: Fans, pumps and small household appliances.
  • Automotive: Powering windshield wipers and electric windows.
Show More
View
Buyer
Engineer
Manufacturer
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1708572

RoHS

Each
1+
€69.360
5+
€67.970
10+
€66.590
20+
€65.200
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
3.5ohm
0.083N-m
1.2mH
1A
0.082oz-in²
24VDC
4
11.6mm
5mm
SANMOTION F2 - SS24
7mm
3999919

RoHS

Each
1+
€32.520
5+
€31.870
10+
€31.220
20+
€30.570
Min: 1 / Mult: 1
-
27mm
-
-
-
-
2.5N-cm
-
-
-
-
-
36mm
-
1271
-
2164432

RoHS

Each
1+
€149.080
5+
€134.170
10+
€131.490
Min: 1 / Mult: 1
Single Shaft
14mm
DC
1.8°
Two Phase
21ohm
0.0065N-m
4.2mH
300mA
0.0032oz-in²
24VDC
4
30mm
4mm
SANMOTION F2
13.5mm
8425884

RoHS

Each
1+
€43.320
5+
€38.280
10+
€34.300
20+
€33.610
Min: 1 / Mult: 1
Single Shaft, Hybrid
35.3mm
Bipolar
1.8°
Two Phase
5.7ohm
11N-cm
7mH
750mA
14g-cm²
-
4
34mm
5mm
-
24mm
3079569

RoHS

Each
1+
€119.090
5+
€116.710
10+
€114.330
Min: 1 / Mult: 1
-
35.4mm
-
-
-
-
0.5N-m
-
-
-
-
-
78.9mm
-
-
-
4743180

RoHS

Each
1+
€75.120
5+
€64.170
10+
€62.890
Min: 1 / Mult: 1
Double Shaft, Hybrid
28mm
Bipolar, Unipolar
1.8°
Two Phase
3.4ohm
7.5N-cm
1.2mH
950mA
12g-cm²
3.23VDC
6
44.5mm
5mm
-
20mm
9948279

RoHS

Each
1+
€69.280
5+
€63.740
10+
€62.470
20+
€61.190
Min: 1 / Mult: 1
Single Shaft
56mm
Unipolar
1.8°
Two Phase
1.6ohm
0.83N-m
3.8mH
2A
-
24VDC
6
55.3mm
6.35mm
103H7
19.1mm
4000961
Each
1+
€35.520
5+
€34.810
10+
€34.100
20+
€33.390
Min: 1 / Mult: 1
-
27mm
-
-
Single Phase
-
14N-cm
-
-
-
-
-
46mm
-
1271
-
3052028

RoHS

Each
1+
€47.730
5+
€46.780
10+
€45.820
20+
€44.870
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
-
-
0.29N-m
-
1A
-
24VDC
4
33mm
-
SF242x-10B41 Series
-
2610516

RoHS

Each
1+
€53.400
5+
€52.330
10+
€51.260
20+
€50.200
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
4.1ohm
-
9.5mH
1A
0.31oz-in²
24VDC
4
39mm
5mm
103H5
22.5mm
2610517

RoHS

Each
1+
€61.420
5+
€60.190
10+
€58.960
20+
€57.730
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
4.8ohm
-
9.5mH
1A
0.4oz-in²
24VDC
4
48mm
5mm
103H5
22.5mm
2610515

RoHS

Each
1+
€51.220
5+
€49.690
10+
€48.200
20+
€47.240
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
3.4ohm
-
6.5mH
1A
0.2oz-in²
24VDC
4
33mm
5mm
103H5
22.5mm
3010299

RoHS

Each
1+
€23.220
5+
€22.760
10+
€22.290
20+
€21.830
Min: 1 / Mult: 1
-
16mm
-
-
-
-
30mN-m
-
-
-
-
-
-
-
MG16B
-
2902217

RoHS

Each
1+
€269.310
Min: 1 / Mult: 1
Single Shaft
28mm
Bipolar
1.8°
Two Phase
5.6ohm
6N-cm
3.4mH
670mA
9g-cm²
24VDC
4
43mm
5mm
PANdrive
20mm
3010300

RoHS

Each
1+
€25.160
5+
€24.660
10+
€24.150
20+
€23.650
Min: 1 / Mult: 1
-
16mm
-
-
-
-
60mN-m
-
-
-
-
-
-
-
MG16B
-
3498737

RoHS

Each
1+
€38.240
5+
€37.550
10+
€36.890
20+
€36.260
Min: 1 / Mult: 1
-
16mm
-
-
-
-
90mN-m
-
-
-
-
-
38mm
-
MG16B
-
3498734

RoHS

Each
1+
€23.220
5+
€20.900
10+
€20.480
20+
€20.060
Min: 1 / Mult: 1
-
16mm
-
-
-
-
30mN-m
-
-
-
-
-
35mm
-
MG16B
-
3498732

RoHS

Each
1+
€20.200
5+
€19.800
10+
€19.390
20+
€18.990
Min: 1 / Mult: 1
-
39mm
-
-
-
-
588mN-m
-
-
-
-
-
52mm
-
HG37
-
3769977

RoHS

Each
1+
€7.700
Min: 1 / Mult: 1
-
-
-
-
-
-
0.019N-m
-
-
-
-
-
75.35mm
-
-
-
3912723
Each
1+
€757.990
Min: 1 / Mult: 1
Dual Shaft, Hybrid
57.2mm
Bipolar, Unipolar
1.8°
-
0.5ohm
760N-cm
2.5mH
8.5A
-
-
8
125mm
6.35mm
HSX
20.6mm
8425914

RoHS

Each
1+
€38.340
5+
€33.880
10+
€30.350
20+
€29.740
Min: 1 / Mult: 1
Single Shaft, Hybrid
35.3mm
Bipolar
1.8°
Two Phase
22ohm
5N-cm
10mH
400mA
10g-cm²
-
4
20mm
5mm
-
20mm
9598693

RoHS

Each
1+
€58.990
5+
€52.130
10+
€46.700
20+
€45.770
Min: 1 / Mult: 1
Dual Shaft
57.2mm
Bipolar, Unipolar
-
Two Phase
20ohm
0.53N-m
35mH
600mA
-
16.8VDC
8
51mm
6.35mm
-
20.6mm
2902261

RoHS

Each
1+
€92.230
5+
€78.780
10+
€77.200
Min: 1 / Mult: 1
Single Shaft, Hybrid
56.5mm
Bipolar
1.8°
Two Phase
0.9ohm
1.26N-m
2.5mH
2.8A
300g-cm²
2.5VDC
4
56mm
6.35mm
Qmot QSH5718
20mm
2902220

RoHS

Each
1+
€315.540
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
Two Phase
1ohm
0.22N-m
1.6mH
2A
35g-cm²
28VDC
4
33.5mm
5mm
PANdrive
24mm
2902234

RoHS

Each
1+
€285.690
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
5ohm
49N-cm
8mH
1A
68g-cm²
28VDC
4
47mm
22mm
PANdrive
24mm
101-125 of 917 items
of 37 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account