0
0 Items€0.00
ex VAT
ex VAT

Farnell provides a wide selection of electric motors, including AC, DC, stepper and servo motors, catering to a variety of industrial and commercial applications. Our electric motors are engineered for high efficiency, reliability and long service life. With multiple torque levels, voltage ranges and mounting options available, customers can find the right motor for any project or application.

Electric motors convert electrical energy into mechanical motion. AC motors are commonly used for continuous operation due to their efficiency and simplicity. DC motors offer better speed control and high starting torque. Stepper motors provide precise movement in small steps, while servo motors offer closed-loop control for high-precision positioning.

Applications:

  • Manufacturing: High-precision control in automated assembly lines.
  • Robotics: Driving robotic arms and automated guided vehicles (AGVs).
  • Consumer Electronics: Fans, pumps and small household appliances.
  • Automotive: Powering windshield wipers and electric windows.
Show More
View
Buyer
Engineer
Manufacturer
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9598642

RoHS

Each
1+
€37.820
5+
€33.420
10+
€29.940
20+
€29.340
Min: 1 / Mult: 1
Single Shaft
42mm
Unipolar
1.8°
Two Phase
75ohm
9N-cm
160mA
60mH
28g-cm²
-
6
33mm
5mm
-
24mm
1761308

RoHS

Each
1+
€235.550
Min: 1 / Mult: 1
-
32mm
-
-
-
-
36.7mN-m
-
-
-
-
-
61.5mm
-
-
-
2507570

RoHS

Each
1+
€105.110
5+
€89.780
10+
€87.980
Min: 1 / Mult: 1
Single Shaft
-
Bipolar
1.8°
-
-
0.98N-cm
500mA
-
-
1.85VDC
4
9.4mm
3mm
-
10mm
2507576

RoHS

Each
1+
€257.700
Min: 1 / Mult: 1
-
56.6mm
-
-
-
-
60N-cm
-
-
-
-
-
93.6mm
-
DB59
-
2507563

RoHS

Each
1+
€59.740
5+
€52.790
10+
€47.290
20+
€46.340
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
-
-
0.28N-m
1.8A
-
-
24VDC
4
38mm
5mm
ST4118
7mm
2902218

RoHS

Each
1+
€287.290
Min: 1 / Mult: 1
Single Shaft
28mm
Bipolar
1.8°
Two Phase
9.2ohm
12N-cm
670mA
7.2mH
18g-cm²
24VDC
4
62mm
5mm
PANdrive
20mm
3052029

RoHS

Each
1+
€52.100
5+
€51.060
10+
€50.020
20+
€48.970
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
-
-
0.43N-m
1A
-
-
24VDC
4
39mm
-
SF242x-10B41 Series
-
3010303

RoHS

Each
1+
€32.030
5+
€31.390
10+
€30.750
20+
€30.110
Min: 1 / Mult: 1
-
16mm
-
-
-
-
180mN-m
-
-
-
-
-
40mm
-
MG16B Series
-
2902253

RoHS

Each
1+
€138.260
5+
€118.090
10+
€115.730
Min: 1 / Mult: 1
-
42mm
-
-
Three Phase
-
0.0625N-m
-
-
-
-
-
41mm
-
QMot QBL4208
-
2610519

RoHS

Each
1+
€96.320
5+
€94.390
10+
€92.470
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
1.8°
Two Phase
2ohm
-
2A
9.1mH
1.97oz-in²
24VDC
4
75.8mm
6.35mm
SANMOTION F2
19.1mm
2902259

RoHS

Each
1+
€102.390
5+
€87.460
10+
€85.710
Min: 1 / Mult: 1
Single Shaft, Hybrid
28mm
Bipolar
1.8°
Two Phase
9.2ohm
12N-cm
670mA
7.2mH
18g-cm²
6.2VDC
4
51mm
5mm
QMot QSH2818
18mm
2902258

RoHS

Each
1+
€79.890
5+
€68.240
10+
€66.880
Min: 1 / Mult: 1
Single Shaft, Hybrid
28mm
Bipolar
1.8°
Two Phase
5.6ohm
6N-cm
670mA
3.4mH
9g-cm²
3.8VDC
4
32mm
5mm
QMot QSH2818
18mm
3052031

RoHS

Each
1+
€70.270
5+
€68.860
10+
€67.460
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
-
-
0.8N-m
1A
-
-
24VDC
4
59.5mm
-
SF242x-10B41 Series
-
2902249

RoHS

Each
1+
€492.420
Min: 1 / Mult: 1
Single Shaft, Hybrid
60mm
Bipolar
1.8°
Two Phase
-
3.1N-m
2.8A
-
-
48VDC
4
103mm
6.35mm
PANdrive
24mm
2610518

RoHS

Each
1+
€77.060
5+
€75.520
10+
€73.980
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
1.8°
Two Phase
1.5ohm
-
2A
7.5mH
1.15oz-in²
24VDC
4
53.8mm
6.35mm
SANMOTION F2
19.1mm
3010301

RoHS

Each
1+
€25.430
5+
€24.920
10+
€24.410
20+
€23.900
Min: 1 / Mult: 1
-
16mm
-
-
-
-
90mN-m
-
-
-
-
-
-
-
MG16B
-
2902264

RoHS

Each
1+
€168.560
Min: 1 / Mult: 1
Single Shaft, Hybrid
60mm
Bipolar
1.8°
Four Phase
1.2ohm
2.1N-m
2.8A
4.6mH
570g-cm²
3.36VDC
4
65mm
8mm
QMot QSH6018
24mm
3515144

RoHS

Each
1+
€98.780
5+
€96.800
10+
€94.830
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
1.8°
-
-
165N-cm
4A
-
-
-
6
75.8mm
6.35mm
SANMOTION
19.1mm
3383479

RoHS

Each
1+
€1.780
10+
€1.710
50+
€1.610
100+
€1.510
Min: 1 / Mult: 1
-
32.2mm
-
-
-
-
10g-cm
-
-
-
-
-
32.8mm
-
DC Motors
-
3359812

RoHS

Each
1+
€5.600
Min: 1 / Mult: 1
-
-
-
-
-
-
18.09in-oz
-
-
-
6V
-
-
-
Multicomp Pro micro:bit Accessories
-
3498727

RoHS

Each
1+
€20.200
5+
€19.800
10+
€19.390
20+
€18.990
Min: 1 / Mult: 1
-
39mm
-
-
-
-
196mN-m
-
-
-
-
-
46.5mm
-
HG37
-
3498470

RoHS

Each
1+
€4.050
10+
€3.670
Min: 1 / Mult: 1
-
27.9mm
-
-
-
-
62.5g-cm
-
-
-
-
-
32.6mm
-
-
-
3498725

RoHS

Each
1+
€20.200
5+
€19.800
10+
€19.390
20+
€18.990
Min: 1 / Mult: 1
-
39mm
-
-
-
-
98mN-m
-
-
-
-
-
46.5mm
-
HG37
-
3498468

RoHS

Each
1+
€2.160
10+
€1.990
Min: 1 / Mult: 1
-
23.8mm
-
-
-
-
19.6g-cm
-
-
-
-
-
27mm
-
-
-
3498729

RoHS

Each
1+
€20.200
5+
€19.800
10+
€19.390
20+
€18.990
Min: 1 / Mult: 1
-
-
-
-
-
-
392mN-m
-
-
-
-
-
52mm
-
HG37
-
51-75 of 964 items
of 39 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account