Print Page
Image is for illustrative purposes only. Please refer to product description.
371 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €3.440 (€4.2312) |
| 10+ | €3.330 (€4.0959) |
| 50+ | €3.150 (€3.8745) |
| 100+ | €2.910 (€3.5793) |
Price for:Each
Minimum: 1
Multiple: 1
€3.44 (€4.23 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Inline motor with gearbox providing 120:1 gear ratio
- Operating range 3 - 6V
- Speed at nominal 4.5V: 90 RPM no load and 72 RPM at load
- Torque at nominal 4.5V: 0.3Kg / cm
- Stall torque: 1.4Kg / cm
- Dimensions: 64.2x22.5x18.8mm
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
90rpm
External Length
-
SVHC
To Be Advised
Supply Voltage VDC
6V
Motor Size
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
WEEE Code:0000