Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoFA4501-2DN
Order Code9941436
Product RangeFA
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €66.060 |
5+ | €53.180 |
10+ | €48.450 |
Price for:Each
Minimum: 1
Multiple: 1
€66.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoFA4501-2DN
Order Code9941436
Product RangeFA
Technical Datasheet
Limit Switch ActuatorPlunger
Contact Configuration1NO / 1NC
Contact Current AC Max6A
Contact Voltage AC Max500V
Operating Force Max10N
Product RangeFA
Contact Current DC Max2.5A
Contact Voltage DC Max600V
SVHCNo SVHC (25-Jun-2020)
Product Overview
The FA series high accuracy miniature pre-cabled Limit Switch with robust plastic or metal cases conforming to standards NF C63-140 and NF C63-145 class Y. Positive break versions for safety circuits in conformity with BS60947-5-1, VDE 0660 part 206 and IEC 337-1. The standard types can be mounted using side holes or the screws in the top which also secure the actuator.
- Die-cast metal alloy housing
- Double-break Zb contacts with electrically separate NO and NC circuits
- Snap-action types
- Mounting holes are counter-bored to keep screw heads within switch housing dimensions
- Threaded-head mounting models
- Actuator heads can be removed and rotated
- Plunger types are suitable for gang-mounting
- Lever type - Lever can be adjusted over 360° in 10° increments
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Limit Switch Actuator
Plunger
Contact Current AC Max
6A
Operating Force Max
10N
Contact Current DC Max
2.5A
SVHC
No SVHC (25-Jun-2020)
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
500V
Product Range
FA
Contact Voltage DC Max
600V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
WEEE Code:9900