Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €429.230 |
Price for:Each
Minimum: 1
Multiple: 1
€429.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No1EN1-6
Order Code1608159
Product RangeEN
Technical Datasheet
Limit Switch ActuatorPlunger
Contact ConfigurationDPDT
Contact Current AC Max24A
Contact Voltage AC Max460V
Operating Force Max53.38N
Product RangeEN
Contact Current DC Max4A
Contact Voltage DC Max28V
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 1EN1-6 is a double-pole double-throw (DPDT) MICRO SWITCH™ environmentally sealed Limit Switch with pin plunger actuator and lead wire termination. The MICRO SWITCH™ EN series environment-sealed limit switch comes with rugged stainless steel housing and bushing. The miniature versions meet the demand for smaller size and lighter weight without sacrificing performance or electrical capacity.
- All-metal drive train for consistent operating characteristics at high or low temperatures
Applications
Avionics, Aerospace, Defence, Military, Industrial, Commercial
Warnings
Do not use this product as safety or emergency stop device or in any other application where failure of the product could result in personal injury.
Technical Specifications
Limit Switch Actuator
Plunger
Contact Current AC Max
24A
Operating Force Max
53.38N
Contact Current DC Max
4A
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
DPDT
Contact Voltage AC Max
460V
Product Range
EN
Contact Voltage DC Max
28V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.440211
WEEE Code:0000