Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoMPZ022/F
Order Code2448383
Product RangeMPZ
Technical Datasheet
102 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €83.770 |
5+ | €79.580 |
10+ | €75.560 |
Price for:Each
Minimum: 1
Multiple: 1
€83.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoMPZ022/F
Order Code2448383
Product RangeMPZ
Technical Datasheet
Product RangeMPZ
Panel Cutout Diameter22mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleFlush
Contact Current Max1A
Contact Voltage AC Max24V
Actuator / Cap ColourNatural
Contact Current AC Max1A
Contact Voltage VAC24V
Operating Force5N
Contact Current DC Max1A
Contact Voltage VDC24V
Contact Voltage DC Max24V
IP RatingIP68, IP69K
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MPZ022/F is a non-illuminated Piezo Switch features with 22mm body diameter and flat head. It is a MPZ series switch has no moving mechanical parts making them extremely durable, withstanding millions of actuations and requiring little to no maintenance.
- Stainless steel switch
- 3 to 5N Typical actuating force
- <gt/>10 Million life cycles
- IP68 and IP69K Protection rating
- -40 to +85°C Operating temperature
- 5 to 500Hz/9.4m Vibration resistance
- 75g (g-force) Shock resistance
Applications
Industrial
Technical Specifications
Product Range
MPZ
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Flush
Contact Voltage AC Max
24V
Contact Current AC Max
1A
Operating Force
5N
Contact Voltage VDC
24V
IP Rating
IP68, IP69K
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Panel Cutout Diameter
22mm
Switch Operation
Momentary
Contact Current Max
1A
Actuator / Cap Colour
Natural
Contact Voltage VAC
24V
Contact Current DC Max
1A
Contact Voltage DC Max
24V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
WEEE Code:0000