Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2400129
Order Code3294782
Also Known As2400129, RESYGATE 3000
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2400129
Order Code3294782
Also Known As2400129, RESYGATE 3000
Technical Datasheet
No. of Ethernet Ports2Ports
No. of Serial Communication Ports9 Port
Network Speeds10Mbps, 100Mbps, 1Gbps
Port TypesRJ45 x 2, RS-232/RS-422/RS-485 x 1, RS-232 x 2, USB2.0 x 3, USB3.0 x 1, DisplayPort x 2
Device Server MountingDIN Rail / Wall
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Ethernet Ports
2Ports
Network Speeds
10Mbps, 100Mbps, 1Gbps
Device Server Mounting
DIN Rail / Wall
SVHC
No SVHC (21-Jan-2025)
No. of Serial Communication Ports
9 Port
Port Types
RJ45 x 2, RS-232/RS-422/RS-485 x 1, RS-232 x 2, USB2.0 x 3, USB3.0 x 1, DisplayPort x 2
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.947
WEEE Code:0000