Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoFR10HM-8OHM
Order Code3401351
Also Known AsGTIN UPC EAN: 4007540048994
7 In Stock
Need more?
.
.
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €12.050 (€14.8215) |
| 3+ | €11.350 (€13.9605) |
Price for:Each
Minimum: 1
Multiple: 1
€12.05 (€14.82 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoFR10HM-8OHM
Order Code3401351
Also Known AsGTIN UPC EAN: 4007540048994
Driver TypeFull-range
Impedance8ohm
Power Rating Nom20W
External Width - Metric120mm
Resonant Frequency120Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound with Square Frame
Product Dimensions49mm
External Width - Imperial4.724"
Frequency Range95Hz to 22kHz
Frequency Response Min95Hz
Frequency Response Max22kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max30W
External Length - Metric120mm
External Depth - Metric49mm
External Length - Imperial4.724"
External Depth - Imperial1.929"
SVHCNo SVHC (25-Jun-2025)
Product Overview
10cm (4") Full range speaker with tweeter cone and European standard basket. Simple fitting in vehicles with cut-outs for 10 cm speakers.
- <bold>Typical applications</bold>
- Vehicles
- Mobile homes
Technical Specifications
Driver Type
Full-range
Power Rating Nom
20W
Resonant Frequency
120Hz
Speaker Shape
Round with Square Frame
External Width - Imperial
4.724"
Frequency Response Min
95Hz
Temperature Grade
-
Product Range
-
Power Rating Max
30W
External Depth - Metric
49mm
External Depth - Imperial
1.929"
Impedance
8ohm
External Width - Metric
120mm
Sound Pressure Level (SPL)
86dB
Product Dimensions
49mm
Frequency Range
95Hz to 22kHz
Frequency Response Max
22kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
120mm
External Length - Imperial
4.724"
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.336
WEEE Code:0000