Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Overview
This high performance presenter set delivers brilliant sound and is surprisingly easy to use. The included CK99 L lavalier microphone clips on quickly and easily and provides optimum intelligibility for theatre performances, presentations or talk shows. The SR45 receiver provides professional XLR and ¼" jack outputs.
- Operating frequency range: 863.100MHz - 864.900MHz
- 30MHz selection bandwidth
- 8 Hours of operation from a single AA size battery
- Auto Setup Mode
Contents
Contents: 1x SR45 receiver, 1x PT45 body-pack transmitter, 1x CK99 L lavalier microphone, 1x universal power supply with US/UK/EU adaptor, 1x AA size battery
Technical Specifications
Frequency Response Min
15Hz
Product Range
WMS45
Frequency Response Max
18kHz
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.129
WEEE Code:0407