Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoBM-38
Order Code3401568
Product RangeMicrophones
Technical Datasheet
100 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €51.730 |
2+ | €50.690 |
Price for:Each
Minimum: 1
Multiple: 1
€51.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoBM-38
Order Code3401568
Product RangeMicrophones
Technical Datasheet
DirectivityHalf Cardioid
Output Impedance250ohm
Frequency Response Min30Hz
Frequency Response Max20kHz
Sensitivity-53dB ±3dB
Connector Type3 Way Mini XLR
Lead Length4m
Product RangeMicrophones
SVHCTo Be Advised
Product Overview
A low profile, wide range, condenser boundary microphone with a half-cardioid polar pattern. Ideal for surface-mounted applications, such as high quality sound reinforcement for stages, performace areas, professional recording and other demanding sound pick-up applications.
- Heavy duty, round die-cast alloy casing
- Rubber base pad to minimize surface vibrations
- Phantom power: 9-52V DC required
- 4m, 3 pin Mini XLR to XLR lead supplied
Applications
Audio, Multimedia, Computer Peripherals, Gaming, Signalling
Technical Specifications
Directivity
Half Cardioid
Frequency Response Min
30Hz
Sensitivity
-53dB ±3dB
Lead Length
4m
SVHC
To Be Advised
Output Impedance
250ohm
Frequency Response Max
20kHz
Connector Type
3 Way Mini XLR
Product Range
Microphones
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8
WEEE Code:0407