Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE PLUS
Manufacturer Part NoCVA60U
Order Code4158871
Product RangePULSE+ Mini Mixer Amps
No Longer Stocked
Product Information
ManufacturerPULSE PLUS
Manufacturer Part NoCVA60U
Order Code4158871
Product RangePULSE+ Mini Mixer Amps
Product RangePULSE+ Mini Mixer Amps
Plug TypeIEC 60320 C14 Inlet
SVHCTo Be Advised
Product Overview
CVA60U is a small and cost-effective, compact mixer amplifier that serves 100V audio installation. The USB and BT connectivity make it even more versatile, adding the mic and line inputs available. It is suitable for small-sized systems and installations for background music, automated messages, also for small business and classroom PA.
- Output Power: 60 W
- 100V constant pressure signal
- Inputs: 1CH mic(XLR), 1CH priority mic(Jack), 2CH line(RCA), 1CH line(RCA), USB, BT
- Outputs: L/R line (RCA)
- Signal-to-noise ratio: MIC 74dB, LINE 80dB
- THD: 0.5% @1kHz
- Frequency response:80Hz-15kHz
- Power consumption: 80W
- Operating temperature: -20°C to 50°C
- USB and BT player control panel
- Power, signal and CLIP LED indicators
- Power input: 220V AC
- Bass and treble tone controls (100Hz/10kHz)
- IR Remote controller provided
- Dimensions (HxWxD): 44x190x200mm
- Weight: 1.5 kg
Applications
Audio, Business, Commercial, Education, Industrial, Installations, Office
Contents
CVA60U, user's manual, warranty, certificate, power cable, remote controller
Technical Specifications
Product Range
PULSE+ Mini Mixer Amps
SVHC
To Be Advised
Plug Type
IEC 60320 C14 Inlet
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.16
WEEE Code:0406