Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (inc VAT) |
---|---|
1+ | €12.890 (€15.8547) |
5+ | €11.600 (€14.268) |
Price for:Each
Minimum: 1
Multiple: 1
€12.89 (€15.85 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-UTS2339
Order Code3401858
Technical Datasheet
Maximum Screen SizeUp to 39"
Bracket TypeFloor Stand
Load Max13kg
VESA Standard75x75, 100x100, 200x100, 200x200
Product Range-
SVHCTo Be Advised
Product Overview
An innovatively designed universal TV stand to allow mounting of flat panels TVs as a replacement for the existing pedestal stand.
- Compatible with most 23"-39" flat panel TVs
- Fits mounting patterns up to 200x245mm (WxH)
Applications
Conferencing, Consumer Electronics, Displays, Office, Public, Mechanical
Technical Specifications
Maximum Screen Size
Up to 39"
Load Max
13kg
Product Range
-
Bracket Type
Floor Stand
VESA Standard
75x75, 100x100, 200x100, 200x200
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.375
WEEE Code:0000