Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKOSS
Manufacturer Part NoKH-4020
Order Code3761002
Also Known AsGTIN UPC EAN: 0021299147573
Your Part Number
No Longer Manufactured
Product Overview
Uniquely designed, superior quality earphones that are ideal for travellers, joggers and fitness fanatics.
- Ear bud directs sound into the ear canal for deep bass and extended frequency performance.
- Special ear cushion material forms slowly in the ear to provide a custom fit and maximum isolation
Technical Specifications
Frequency Response Min
10Hz
Impedance
16ohm
Lead Length
1.2m
Frequency Response Max
20kHz
Connector Type
3.5mm Stereo Jack Plug, Gold Plated, 90°
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85183000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047
WEEE Code:0407