Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoZFA FA200 BK OG 2U EE
Order Code3263178
Product RangeF Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoZFA FA200 BK OG 2U EE
Order Code3263178
Product RangeF Series
Technical Datasheet
Product RangeF Series
Panel Cutout Diameter-
Contact ConfigurationDPDT
Switch OperationOn-On
Pushbutton Actuator StyleRound
Actuator / Cap ColourOrange
Contact Current AC Max500mA
Contact Voltage VAC125V
Contact Current DC Max500mA
Contact Voltage VDC30V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsPC Pin, Solder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)12mm x 13mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
F Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Round
Contact Current AC Max
500mA
Contact Current DC Max
500mA
IP Rating
-
Switch Terminals
PC Pin, Solder Lug
Panel Cutout (H x W)
12mm x 13mm
Panel Cutout Diameter
-
Switch Operation
On-On
Actuator / Cap Colour
Orange
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
WEEE Code:0000