Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoY1011U2B203NQ
Order Code2931886
Product RangeY Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoY1011U2B203NQ
Order Code2931886
Product RangeY Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-On
Product RangeY Series
Switch TerminalsSolder Lug
Contact Current Max4A
Contact Voltage AC Nom125V
Contact Voltage DC Nom28V
No. of Switch Positions2 Position
Angle of Throw90°
SVHCLead (08-Jul-2021)
Technical Specifications
Contact Configuration
SPDT
Product Range
Y Series
Contact Current Max
4A
Contact Voltage DC Nom
28V
Angle of Throw
90°
Switch Operation
On-On
Switch Terminals
Solder Lug
Contact Voltage AC Nom
125V
No. of Switch Positions
2 Position
SVHC
Lead (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
WEEE Code:0000