Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoILS TA180 40
Order Code3495131
Product RangeILS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.871 |
10+ | €0.741 |
25+ | €0.689 |
50+ | €0.652 |
100+ | €0.614 |
Price for:Each
Minimum: 1
Multiple: 1
€0.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoILS TA180 40
Order Code3495131
Product RangeILS
Technical Datasheet
Product RangeILS
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StylePlunger for Cap
Actuating Force180gf
Contact Rating100mA at 30VDC
Switch Dimensions (L x W)6.1mm x 6.7mm
IP RatingIP40
IlluminationIlluminated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
ILS
Switch Mounting
Through Hole
Actuating Force
180gf
Switch Dimensions (L x W)
6.1mm x 6.7mm
Illumination
Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Plunger for Cap
Contact Rating
100mA at 30VDC
IP Rating
IP40
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
WEEE Code:0000