Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoF2UOA
Order Code3263143
Product RangeF
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoF2UOA
Order Code3263143
Product RangeF
Technical Datasheet
Product RangeF
Panel Cutout Diameter-
Contact ConfigurationDPDT
Switch OperationMomentary Spring Return
Pushbutton Actuator StylePlunger for Cap
Actuator / Cap Colour-
Contact Current AC Max500mA
Contact Voltage VAC125V
Contact Current DC Max500mA
Contact Voltage VDC30V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin, Solder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
F
Contact Configuration
DPDT
Pushbutton Actuator Style
Plunger for Cap
Contact Current AC Max
500mA
Contact Current DC Max
500mA
IP Rating
-
Switch Terminals
PC Pin, Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
Momentary Spring Return
Actuator / Cap Colour
-
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Switch Mounting
Through Hole
Illumination Colour
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028
WEEE Code:0000