Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoCCM03-3754LFTR102
Order Code2320003
Product RangeCCM03
Also Known AsCANCCM033754LFTR!A
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.890 |
10+ | €3.940 |
100+ | €3.920 |
250+ | €3.420 |
500+ | €3.230 |
1000+ | €3.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoCCM03-3754LFTR102
Order Code2320003
Product RangeCCM03
Also Known AsCANCCM033754LFTR!A
Technical Datasheet
Memory / Card TypeSIM / SAM
Connector TypeSIM Socket
Insert & Eject MechanismPush-Pull
No. of Contacts6Contacts
Contact Material-
Contact Plating-
Product RangeCCM03
Product RangeCCM03 Series
Product Overview
The CCM03 series 6 or 8-contact Memory and SIM Socket with card detection. It is compatible with pick and place and lead free soldering.
- SIM/SAM card acceptance
- Hinged and fixed covers
- 100mΩ Contact resistance (maximum)
- 250Vrms Dielectric strength (minimum)
- 1mA Current rating (minimum)
- 10mA Current rating (maximum)
- 0.2VA Maximum power
- -40 to 85°C Temperature range
Applications
Automation & Process Control, Industrial, Automotive, Portable Devices
Technical Specifications
Memory / Card Type
SIM / SAM
Insert & Eject Mechanism
Push-Pull
Contact Material
-
Product Range
CCM03
Connector Type
SIM Socket
No. of Contacts
6Contacts
Contact Plating
-
Product Range
CCM03 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
Product traceability
WEEE Code:0000