Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part No7105J3ZQE2
Order Code2931713
Product Range7000 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No7105J3ZQE2
Order Code2931713
Product Range7000 Series
Technical Datasheet
Contact ConfigurationSPDT
Switch Operation(On)-Off-(On)
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product Range7000 Series
Contact Current Max5A
Contact Voltage AC Nom120V
Contact Current AC Max5A
Contact Voltage VAC120V
Contact Voltage DC Nom28V
Contact Current DC Max5A
Contact Voltage VDC28V
Panel Cutout Height27.81mm
Panel Cutout Width16.46mm
Panel Cutout Diameter-
Switch TerminalsSolder Lug
SVHCLead (08-Jul-2021)
Technical Specifications
Contact Configuration
SPDT
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current Max
5A
Contact Current AC Max
5A
Contact Voltage DC Nom
28V
Contact Voltage VDC
28V
Panel Cutout Width
16.46mm
Switch Terminals
Solder Lug
Switch Operation
(On)-Off-(On)
Switch Mounting
Panel Mount
Product Range
7000 Series
Contact Voltage AC Nom
120V
Contact Voltage VAC
120V
Contact Current DC Max
5A
Panel Cutout Height
27.81mm
Panel Cutout Diameter
-
SVHC
Lead (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
WEEE Code:0000