Print Page
PX0481
Dust Cap / Cover, Sealing Cap, Bulgin 400 Series Buccaneer Connectors, Nylon (Polyamide) Body

Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN / PARTNER STOCK
Manufacturer Part NoPX0481
Order Code4369020
Product Range400 Series
Technical Datasheet
115 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
40+ | €3.330 |
120+ | €3.260 |
Price for:Each
Minimum: 40
Multiple: 40
€133.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN / PARTNER STOCK
Manufacturer Part NoPX0481
Order Code4369020
Product Range400 Series
Technical Datasheet
Accessory TypeSealing Cap
For Use WithBulgin 400 Series Buccaneer Connectors
Connector Body MaterialNylon (Polyamide) Body
Product Range400 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Accessory Type
Sealing Cap
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (27-Jun-2024)
For Use With
Bulgin 400 Series Buccaneer Connectors
Product Range
400 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
WEEE Code:0000