Print Page
MPI002/28/BL/24
Vandal Resistant Switch, MPI002 Series, 19.2 mm, SPST-NO, Momentary, Round Flush, Natural
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN / PARTNER STOCK
Manufacturer Part NoMPI002/28/BL/24
Order Code4368832
Product RangeMPI002 Series
Technical Datasheet
18 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
3+ | €47.960 |
9+ | €47.000 |
Price for:Each
Minimum: 3
Multiple: 3
€143.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN / PARTNER STOCK
Manufacturer Part NoMPI002/28/BL/24
Order Code4368832
Product RangeMPI002 Series
Technical Datasheet
Product RangeMPI002 Series
Panel Cutout Diameter19.2mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max50mA
Contact Voltage VDC24V
IP RatingIP66
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColourBlue
Panel Cutout (H x W)-
SVHCTo Be Advised
Product Overview
- Stainless steel illuminated vandal resistant LED switch
- Ring illumination, 22mm diameter
- Single contact, push to make, tactile (momentary action)
- Bright daylight LEDs, independent LED terminals
- Front panel seal to IP66, integral supply resistors, TVS protection
- 28 (2.8mm tabs) termination, 50mA, 24VDC maximum switch rating
- Blue colour, 1500mcd luminous intensity, 3.5V forward voltage, 20mA forward current
- 24VDC Illumination voltage, <lt/>100mohm contact resistance
- Copper alloy terminals, UL94V-0 rated Polyamide (Nylon) materials switch assembly
- Operating temperature range from -30°C to +70°C
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
MPI002 Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Flush
Contact Current AC Max
-
Contact Current DC Max
50mA
IP Rating
IP66
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Panel Cutout Diameter
19.2mm
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Voltage VAC
-
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Blue
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020865
WEEE Code:0000